You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
96 LED Cherry Tree, 1.5m White -
LB171139W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB171139W
- Order Code:
- LP13264
- Product Range
- Premier LED Cherry Trees
- Also Known As:
- GTIN UPC EAN: 5053844179284
Product Range Selector (Premier LED Cherry Trees)
See all from this product rangeProduct Overview
- For indoor and outdoor use
- Height: 150cm
- Requires 4x AA Batteries (not included)
- Timer: 6 hours on/ 18 hours off
- 1m lead cable
Product Information
- :
- 1.5m
- :
- LED
- :
- White
- :
- Cherry
- :
- -
- :
- Premier LED Cherry Trees
Technical Documents (0)
Also Known As
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.58 (£15.10) | ( ) |
5+ | £12.11 (£14.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.