You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000 LED Multi-Coloured Christmas Tree Lights with Timer, 25m -
FLV162179M-CPC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FLV162179M-CPC
- Order Code:
- LP12756
- Product Range
- Treebrights Lights
- Also Known As:
- GTIN UPC EAN: 5053844154878
Product Range Selector (Treebrights Lights)
See all from this product rangeProduct Overview
- Suitable for Indoor and Outdoor use
- 8x Different lighting functions
- Timer function - Choose to have the lights off / on / 8 hours on 16 hours off
- Multi-action with 1000 LEDs
- Distance between LEDs: 2.5cm
- Lit Length: 25m
- Cable Length: 5m
- Total Length: 30m
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 25m
- :
- 1000LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 5m
- :
- 25mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Treebrights Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
36 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.85 (£21.42) | ( ) |
| 3+ | £16.96 (£20.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























