You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Chaser Icicle Christmas Lights, White, 6.9m -
LV081336W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV081336W
- Order Code:
- LP06257
- Also Known As:
- GTIN UPC EAN: 5050882187714
Product Overview
- 24 Icicles
- 12x 20cm icicles with 2 LEDs per icicle and 12x 30cm icicles with 4 LEDs per icicle
- 72 White LEDs
- For indoor and outdoor use
- Lead length to first light: 10m
- Length from first to last icicle: 6.9m
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 6.9m
- :
- 72LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Clear
- :
- No
- :
- -
- :
- Multi Action
- :
- 10m
- :
- 280mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
3+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.