Car Tech

: 65 Products Found
0 Filter(s) Selected
65 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max No. of Charging Ports
Min/Max USB Connector Type
Min/Max Input Voltage
Min/Max Charging Port Amps
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Car Tech


Introducing Car Tech, the ultimate solution for keeping your vehicle safe and secure. With our wide range of Car Security Locks from industry-leading brands, you can have peace of mind knowing that your car is protected against theft and break-ins. Whether you're looking for a traditional steering wheel lock or a cutting-edge electronic lock system, we have everything you need at CPC. Our Car Security Locks are designed with the latest technology to provide maximum security while being easy to install and use. Don't compromise on the safety of your vehicle - order your Car Security Locks today and get the best price at CPC.

Trailers & Towing Motorcycling Car Bulbs & Wiper Blades Car Lighting & Illumination Car Accessories
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
No. of Charging Ports USB Connector Type Input Voltage Charging Port Amps
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
SWREC9
SWREC9 - 1080p HD In-Car Dash Cam

CP07893

1080p HD In-Car Dash Cam

STREETWIZE

• In-car journey recording camera with G-Shock and parking mode features • 2.4" Display with infrared night vision and motion-sensing activation • With G-Shock, if a crash occurs any video is saved automatically and the file is not deleted whilst loop rec...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £19.82 (£23.78) 3+ £19.13 (£22.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
1000-0030
1000-0030 - 5V, 2.4A CC212 Dual USB In-car Charger

BT06821

5V, 2.4A CC212 Dual USB In-car Charger

ANSMANN

Intelligent dual USB in-car charger designed for use with smartphones, tablets and other USB powered devices. • Provides two standard USB-A ports • 5V, 2.4A Output power • Supports 12/24V input voltage • Smart IC controller for intelligent charging • 3 Yea...

You previously purchased this product. View in Order History

Each

1+ £6.82 (£8.18) 5+ £6.57 (£7.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A 12 V, 24 V 2.4 A (Shared)
SWGH10
SWGH10 - Suction Phone Holder

CP06785

Suction Phone Holder

STREETWIZE

• Gadget holder with snap shut button for quick and easy securing of most mobiles, smartphones & PDA's • Secures devices from 52 - 80mm • Super strong suction cup fit,suitable for most dashboards,windows and desktops • Moisten sucker regularly to ensure s...

You previously purchased this product. View in Order History

Each

1+ £7.63 (£9.16) 3+ £6.92 (£8.30)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
BR350372
BR350372 - Clip and Grip Mobile Phone Holder

CP07770

Clip and Grip Mobile Phone Holder

BROOKSTONE

• Attaches your mobile phone, Sat Nav's and other devices anywhere on your windscreen or dashboard using a powerful suction cup • Removable and easy to fit • Jaw opens 10cm • Jaw rotates 360° • Pinch to insert and removes device

You previously purchased this product. View in Order History

Each

1+ £2.28 (£2.74) 5+ £1.87 (£2.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
SWGH
SWGH - Smartphone Holder

CP05494

Smartphone Holder

STREETWIZE

Flexible vehicle windscreen suction smartphone holder with built-in photo frame. • Fits most smartphones • Flexible arm for easy positioning

You previously purchased this product. View in Order History

Each

1+ £5.14 (£6.17) 5+ £4.84 (£5.81)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
SWUSB4
SWUSB4 - 12/24V Twin Socket and Twin USB Adaptor

CP06245

12/24V Twin Socket and Twin USB Adaptor

STREETWIZE

• Twin socket and twin USB charger • 12/24V twin sockets with twin USB adaptors • Power or charge most USB devices whilst in a car, van or truck • Compatible with most iPhones & iPads, mobile phones, Bluetooth headsets, MP3 players and more • Use in cars,...

You previously purchased this product. View in Order History

Each

1+ £8.84 (£10.61) 5+ £8.39 (£10.07)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A 12 V, 24 V 1 A, 2.1 A
SWGH2
SWGH2 - Phone and Sat Nav Holder

CP05495

Phone and Sat Nav Holder

STREETWIZE

• Suction cup for windscreen • Fits most mobile phones and satellite navigation systems • Flexible arm for easy positioning

You previously purchased this product. View in Order History

Each

1+ £12.69 (£15.23) 5+ £11.02 (£13.22)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
SWUSB8
SWUSB8 - Dual USB Car Charger for Tablet & Smartphone

CP06248

Dual USB Car Charger for Tablet & Smartphone

STREETWIZE

• 12/24V twin USB Tablet & Smartphone charger • Short circuit & thermal shutdown protection • Suitable for all standard USB charger cables • LED power indicator • 2.1A USB port – for iPad, tablets, iPhones & Smartphone • 1.0A USB port – IPhones & Smartpho...

You previously purchased this product. View in Order History

Each

1+ £3.79 (£4.55) 10+ £3.49 (£4.19)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A 12 V, 24 V 1 A, 2.1 A
SWPARK1
SWPARK1 - Reverse Parking Sensors

CP06259

Reverse Parking Sensors

STREETWIZE

• Reverse parking system • Audio warning & LED display • Complete with 4 sensors • Easy to fit monitor • Place anywhere vehicle dashboard • Bright LED distance display and multitone audio alert • 4 sensors detect people or objects up to 1.5m (5ft) behind ...

You previously purchased this product. View in Order History

Each

1+ £27.78 (£33.34) 5+ £25.61 (£30.73)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
LMS01A-2U-2A-INS-B
LMS01A-2U-2A-INS-B - 2.1A 2 Port In Car USB Charger - Black

TE07629

2.1A 2 Port In Car USB Charger - Black

INSIXT

This 2 port in car USB charger is a compact dual-USB port charger designed to work with almost any standard 12V socket in the car, commercial vehicle or other 12V input. The unit has dual integral USB charge ports including a higher capacity 2.1A charger n...

You previously purchased this product. View in Order History

Each

1+ £2.65 (£3.18) 5+ £2.42 (£2.90)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A 12 V, 24 V 1 A, 2.1 A
LMS01A-2U-2A
LMS01A-2U-2A - 2.1A 2 Port In Car USB Charger - White

TE07601

2.1A 2 Port In Car USB Charger - White

LMS DATA

• Compact in-car charger with 2 USB charging ports (1A and 2.1A) • 12V/24V Input • Ideal for iPad, sat nav and smartphones • Supports latest battery chemistries including li-ion • Adaptive electronics prevents device overcharging • Stylish design with coo...

You previously purchased this product. View in Order History

Each

1+ £3.70 (£4.44) 5+ £3.39 (£4.07)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A 12 V, 24 V 2 A (Shared)
PH006
PH006 - 2-Port In-Car USB Charger & Holder, 5V, 2.1A

CP07996

2-Port In-Car USB Charger & Holder, 5V, 2.1A

SIMPLY

• 2x USB ports for charging smartphones, tablets, sat navs etc. • Flexible smartphone holder with expandable jaw • Output: 5V, 2.1A

You previously purchased this product. View in Order History

Each

1+ £10.19 (£12.23) 5+ £9.49 (£11.39)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A 12 V 2.1 A (Shared)
1000-0031
1000-0031 - 5V, 1A CC105 USB In-car Charger

BT06822

5V, 1A CC105 USB In-car Charger

ANSMANN

Intelligent USB in-car charger designed for use with phones, GPS and other low-powered USB devices. • Provides a standard USB-A port • 5V, 1A Output power • Supports 12/24V input voltage • Smart IC controller for intelligent charging • 3 Year manufacturer ...

You previously purchased this product. View in Order History

Each

1+ £4.25 (£5.10) 5+ £4.05 (£4.86)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
1 Port USB Type A 12 V, 24 V 1 A
1000-0029
1000-0029 - 5V, 3A CC230PD Dual USB In-car Charger with Power Delivery

BT06823

5V, 3A CC230PD Dual USB In-car Charger with Power Delivery

ANSMANN

High performance dual USB in-car charger designed for use with MacBooks, iPads and other high-powered USB devices. The CC230PD provides USB-A & USB-C ports and features Power Delivery and Quick Charge 3.0 support. • Provides a standard USB-A port and a USB...

You previously purchased this product. View in Order History

Each

1+ £11.01 (£13.21) 5+ £10.61 (£12.73)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A, USB Type C 12 V, 24 V 3 A
SWTRACK1
SWTRACK1 - GPS Vehicle Tracker

CP08220

GPS Vehicle Tracker

STREETWIZE

A GPS tracking device that provides peace of mind for both personal and professional use. This tracker provides users with the location of their vehicle straight to the vehicle owner’s smartphone. • Suitable for tracking cars, caravans, and vans etc. • Use...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £38.50 (£46.20) 5+ £35.72 (£42.86)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
CNE-CCA033B
CNE-CCA033B - USB Car Charger with Lightning Lead, 1 Port, 2.4A

CP08210

USB Car Charger with Lightning Lead, 1 Port, 2.4A

CANYON

Allows charging of any gadget on the go, without carrying additional cables. • Optimum charging speed and safety are ensured by Smart IC technology • Special, built-in chip identifies the optimal amperage required for the device you’ve plugged in • Gadgets...

You previously purchased this product. View in Order History

Each

1+ £2.80 (£3.36) 5+ £2.60 (£3.12)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
1 Port USB Type A 12 V 2.4 A
SWUSB20
SWUSB20 - Front & Back Seat USB Extension Cable, 3x USB A, 1x USB C, 12V, 2.5m

CP08472

Front & Back Seat USB Extension Cable, 3x USB A, 1x USB C, 12V, 2.5m

STREETWIZE

This 12V adapter is specially designed for charging devices in both the front and back seats of your vehicle. • Front seat charger has one USB-A charge port, and the back seat charger has two USB-A charge ports and a USB-C port • Back seat charger also com...

You previously purchased this product. View in Order History

Each

1+ £11.35 (£13.62) 5+ £10.18 (£12.22)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4 Ports USB Type A, USB Type C 12 V -
24984
24984 - Runo Universal Windshield Phone Holder

TE08875

Runo Universal Windshield Phone Holder

TRUST

The Runo from Trust is a versatile in-car phone cradle with a strong suction cup for easy windshield or dashboard mounting. The holder is extendable and fully adjustable, as well as featuring rubberised grips to ensure a secure fit during travel. • Ideal f...

You previously purchased this product. View in Order History

Each

1+ £16.91 (£20.29)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
2.900617
2.900617 - USB Car Charger, 1x USB A, 1x Micro USB, 5V, 1A/2A

PL16976

USB Car Charger, 1x USB A, 1x Micro USB, 5V, 1A/2A

SKROSS

This practical USB charger offers both a direct Micro-USB port and an additional USB port for all other USB devices. Whether for use with a car, motorbike, camper, truck or boat - in combination with a standard 12V cigarette lighter socket. • Input: 10-24V...

You previously purchased this product. View in Order History

Each

1+ £16.37 (£19.64) 5+ £14.73 (£17.68)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A, Micro USB Lead 12 V 1 A, 2 A
2.900610-E
2.900610-E - USB Car Charger, 2x USB A, 5V, 1A/2.4A

PL16975

USB Car Charger, 2x USB A, 5V, 1A/2.4A

SKROSS

Handy USB charger for car, camper, truck and boat – ideal for charging two USB devices simulatenously using the cigarette lighter. • Input: 10-24V DC • Output: 5V DC @ max. 3.4A • Outputs (2x USB-A): 1A, 2.4A

You previously purchased this product. View in Order History

Each

1+ £9.55 (£11.46) 5+ £8.59 (£10.31)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type A 12 V 1 A, 2.4 A
USB-C-PANEL-B-DUAL
USB-C-PANEL-B-DUAL - Dual USB Type C PD Panel Mount Charger, 90W, 12V to 24V

CN24457

Dual USB Type C PD Panel Mount Charger, 90W, 12V to 24V

TIGER POWER SUPPLIES

The USB-C-PANEL-B-DUAL from Tiger Power Supplies is a dual USB Type C PD panel mount charger, designed for both 12V or 24V systems. This panel mount charger will fit in to any standard 29mm panel hole, making this the perfect solution for replacing any unu...

You previously purchased this product. View in Order History

Each

1+ £18.15 (£21.78) 5+ £16.63 (£19.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2 Ports USB Type C 12 V, 24 V -
SWRC43
SWRC43 - 4.3

CP08471

4.3" Digital Wireless Rearview System

STREETWIZE

The Streetwize SWRC43 is a wireless reversing camera kit, designed to help drivers reverse their vehicle into tight spots. The kit comes complete with a waterproof camera that wirelessly transmits live footage directly onto a 4.3" LCD monitor when the vehi...

You previously purchased this product. View in Order History

Each

1+ £86.52 (£103.82) 3+ £77.57 (£93.08)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
24983
24983 - Runo Universal Air Vent Phone Holder

TE08874

Runo Universal Air Vent Phone Holder

TRUST

The Runo from Trust is a simple and effective in-car phone holder with air vent mounting. The holder is fully adjustable and features rubberised grips to ensure a strong grip during travel. • Ideal for navigation and handsfree calling • Universal design, s...

You previously purchased this product. View in Order History

Each

1+ £10.95 (£13.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
SWGH28
SWGH28 - Magic Gel Pad Phone Holder

CP08473

Magic Gel Pad Phone Holder

STREETWIZE

Hold your smartphone firmly in place quickly and conveniently with this magic gel pad phone holder. • Supplied with an adhesive gel pad that is super strong • Hold all kinds of smartphone devices securely • To remove the smartphone from the holder, pull th...

You previously purchased this product. View in Order History

Each

1+ £2.61 (£3.13) 5+ £2.34 (£2.81)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
DR6030A
DR6030A - In Car USB Phone Charger, 2.4A

TE08870

In Car USB Phone Charger, 2.4A

DURACELL

Arrive at your destination with a full power thanks to the Duracell 12W Single USB-A in-car charger. The compact charger fits in your vehicle's power socket and offers faster charging than a standard 5W charger. • Compact in-car charger that fits in your c...

You previously purchased this product. View in Order History

Each

1+ £9.39 (£11.27) 10+ £8.78 (£10.54)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
1 Port USB Type A - 2.4 A