You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Car Charger with Lightning Lead, 1 Port, 2.4A -
CNE-CCA033B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CCA033B
- Order Code:
- CP08210
- Also Known As:
- GTIN UPC EAN: 5291485005849
- Technical Datasheet:
- CNE-CCA033B Datasheet
Product Range Selector (Canyon USB Car Chargers)
See all from this product rangeProduct Overview
- Optimum charging speed and safety are ensured by Smart IC technology
- Special, built-in chip identifies the optimal amperage required for the device you’ve plugged in
- Gadgets are charged quickly, without overheating and outage of sensitive electronic components
- Available with built-in Micro-USB or lightning cable
- Cable length: 1.2m
- Output: 5V, 2.4A
Product Information
- :
- 1 Port
- :
- USB Type A
- :
- 12 V
- :
- 2.4 A
- :
- Canyon USB Car Chargers
Technical Documents (2)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.80 (£3.36) | ( ) |
5+ | £2.60 (£3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.