You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Front & Back Seat USB Extension Cable, 3x USB A, 1x USB C, 12V, 2.5m - 

SWUSB20

SWUSB20 - Front & Back Seat USB Extension Cable, 3x USB A, 1x USB C, 12V, 2.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SWUSB20
Order Code:
CP08472
Product Range
-
Also Known As:
GTIN UPC EAN: 5026637677205

Product Overview

This 12V adapter is specially designed for charging devices in both the front and back seats of your vehicle.
  • Front seat charger has one USB-A charge port, and the back seat charger has two USB-A charge ports and a USB-C port
  • Back seat charger also comes with a clip for mounting the unit to a suitable location
  • Suitable for families and for long road trips
  • Cable length: 1.5m

Product Information


:
4 Ports

:
USB Type A, USB Type C

:
12 V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5026637677205

9 In stock Need more?

???PF_PDP_RSP_SUP???

£11.35 ( £13.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.35 (£13.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.18 (£12.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --