You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual USB Car Charger for Tablet & Smartphone -
SWUSB8
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWUSB8
- Order Code:
- CP06248
- Also Known As:
- GTIN UPC EAN: 5026637628856
Product Overview
- 12/24V twin USB Tablet & Smartphone charger
- Short circuit & thermal shutdown protection
- Suitable for all standard USB charger cables
- LED power indicator
- 2.1A USB port – for iPad, tablets, iPhones & Smartphone
- 1.0A USB port – IPhones & Smartphones
- Suitable for use in cars, vans, or trucks with 12/24V power sockets
Product Information
- :
- 2 Ports
- :
- USB Type A
- :
- 12 V, 24 V
- :
- 1 A, 2.1 A
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.79 (£4.55) | ( ) |
10+ | £3.49 (£4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.