You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Runo Universal Windshield Phone Holder -
24984
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24984
- Order Code:
- TE08875
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439249842
Product Overview
- Ideal for navigation and handsfree calling
- Universal design, suitable for most phones
- Maximum phone width: 55-100mm
- Fully adjustable angle and 360° rotation
- Extendable design to suit your view
- Rubberised side grips for a secure fit
- Single hand operation with quick release
- Cradle dimensions (HxWxD): 115x80x60mm
- 2 Year manufacturer warranty
Footnotes
Product Information
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.91 (£20.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.