Raspberry Pi Cases

: 149 Products Found
Filter Layout:
0 Filter(s) Selected
149 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max For Use With
Min/Max Accessory Type
Min/Max External Height
Min/Max External Width
Min/Max External Depth
Min/Max Enclosure / Case Material
Min/Max Enclosure Material
Min/Max Body Colour
Min/Max Product Range
Min/Max Kit Contents
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
For Use With Accessory Type External Height External Width External Depth Enclosure / Case Material Enclosure Material Body Colour Product Range Kit Contents
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
LT-4B02-F2
LT-4B02-F2 - Active Heatsink Case for Raspberry Pi 4, Black

SC15321

Active Heatsink Case for Raspberry Pi 4, Black

CYNTECH COMPONENTS

Stylish aluminium case that acts as a natural heat sink for the new Raspberry Pi 4 complete with built-in fans for maximum cooling. • Two integrated fans for active cooling • Heatsink fins and thermal pads • Sleek design sits flush with USB/RJ45 ports • Le...

You previously purchased this product. View in Order History

Each

1+ £13.63 (£16.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 4 B - 24mm 86mm 55mm - Aluminium Black Cyntech Active Heatsink Cases -
102476
102476 - Aluminium Raspberry Pi 4 Case

SC15308

Aluminium Raspberry Pi 4 Case

FLIRC

Sophisticated aluminium case for the Raspberry Pi 4 that is finished with soft touch black shells for a design that blends in seamlessly with your entertainment system. Assembles in seconds and the unique design ensures your Raspberry Pi stays cool. • Alum...

You previously purchased this product. View in Order History

Each

1+ £12.98 (£15.58)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 4 B - - - - Aluminium Aluminium Black, Silver FLIRC Aluminium Cases -
RASPBERRY-PI3-CASE
RASPBERRY-PI3-CASE - Official Raspberry Pi 3 Case, Red and White

SC14016

Official Raspberry Pi 3 Case, Red and White

RASPBERRY-PI

The official red and white enclosure from the Raspberry Pi foundation, specially designed for the Raspberry Pi 3 model B and model B+. The versatile design is simple to assemble and allows easy access to all the Raspberry Pi ports and controls without leav...

You previously purchased this product. View in Order History

Each

1+ £2.90 (£3.48) 10+ £2.87 (£3.44) 150+ £2.81 (£3.37)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 3 Model B - 26mm 71mm 96mm - - Red, White RPi 3 Official Case -
RBPLU-CLEAR-PI3
RBPLU-CLEAR-PI3 - Raspberry Pi 3 Case - Clear

SC14135

Raspberry Pi 3 Case - Clear

CYNTECH COMPONENTS

• Streamlined design • LED status light pipes • Allows access to all ports and sockets on Raspberry Pi board

You previously purchased this product. View in Order History

Each

1+ £4.99 (£5.99) 10+ £4.49 (£5.39)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+ - 25.7mm 58.5mm 90mm - ABS Transparent Cyntech RPi 3B, 2B, B+ Case -
SPABPLU-BLACK-01
SPABPLU-BLACK-01 - 10mm Spacer for Raspberry Pi Case - Black

SC13520

10mm Spacer for Raspberry Pi Case - Black

CYNTECH COMPONENTS

This spacer is perfect for keeping your projects within a case. This series of spacers are stackable so the sky's the limit or at least if you have long screws (not included). The spacers are 10mm in height and sit between the base and the lid of the Raspb...

You previously purchased this product. View in Order History

Each

1+ £0.99 (£1.19) 10+ £0.89 (£1.07)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ Case - 10mm 105mm 75mm - - - - -
CBPIBLOX-RED.
CBPIBLOX-RED. - Pi-Blox Raspberry Pi Case, Red

SC14019

Pi-Blox Raspberry Pi Case, Red

MULTICOMP PRO

Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks! • Compatible with Raspberry Pi Model B+, Raspberr...

You previously purchased this product. View in Order History

Each

1+ £3.65 (£4.38) 5+ £3.14 (£3.77)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi Model B+, 2B and 3B - 30.5mm 64.5mm 88.8mm ABS ABS Red Multicomp Pi-Blox -
SDBPLU-BLACK-01
SDBPLU-BLACK-01 - SD Card Cover for Raspberry Pi Case - Black

SC13514

SD Card Cover for Raspberry Pi Case - Black

CYNTECH COMPONENTS

MicroSD card cover to protect the SD card whilst inserted into the Raspberry Pi. This cover is securely fastening using a snap-fit design inside the case and is flush with the rest of the case design. • Flush, Lockable and Tamper-Proof. • Secure your Micro...

You previously purchased this product. View in Order History

Each

1+ £0.99 (£1.19) 10+ £0.89 (£1.07)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ Case - 10mm 18mm 20mm - ABS Black - -
CBPIHAT-BLK
CBPIHAT-BLK - Raspberry Pi and HAT Case, Black/Clear

SC14024

Raspberry Pi and HAT Case, Black/Clear

MULTICOMP PRO

CBPIHAT-BLK is a high-quality enclosure designed for Raspberry Pi B+, Pi 2, and Pi 3 boards, providing durability and protection while allowing compatibility with HAT (Hardware Attached on Top) PCBs. Featuring a black and transparent design, it offers easy...

You previously purchased this product. View in Order History

Each

1+ £4.09 (£4.91) 5+ £3.62 (£4.34)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs - 26.6mm 63.9mm 93.5mm ABS, Polycarbonate ABS, Polycarbonate Black multicomp Pi and HAT Cases -
CBRPP-TS-BLK/WHT
CBRPP-TS-BLK/WHT - Raspberry Pi 7

SC14040

Raspberry Pi 7" Touch Screen Case, Black / White

MULTICOMP PRO

The CBRPP-TS-BLK/WHT from Multicomp Pro is a stylish enclosure that is designed to house both a Raspberry Pi and the official 7″ touch screen to create a convenient all-in-one solution for projects that require a display. The simple design is free-standing...

You previously purchased this product. View in Order History

Each

1+ £26.85 (£32.22) 5+ £25.28 (£30.34)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 7" Touch Screen for Pi B+, Pi 2 or Pi 3 Boards - 131mm 213.2mm 51.5mm High Impact Polystyrene (HIPS) High Impact Polystyrene (HIPS) Black Raspberry Pi Touchscreen -
CBPIBLOX-BLU.
CBPIBLOX-BLU. - Pi-Blox Raspberry Pi Case, Blue

SC14020

Pi-Blox Raspberry Pi Case, Blue

MULTICOMP PRO

Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks! • Compatible with Raspberry Pi Model B+, Raspberr...

You previously purchased this product. View in Order History

Each

1+ £3.65 (£4.38) 5+ £3.14 (£3.77)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi Model B+, 2B and 3B - 30.5mm 64.5mm 88.8mm ABS ABS Blue Multicomp Pi-Blox -
SDBPLU-CLEAR-01
SDBPLU-CLEAR-01 - SD Card Cover for Raspberry Pi Case - Clear

SC13515

SD Card Cover for Raspberry Pi Case - Clear

CYNTECH COMPONENTS

MicroSD card cover to protect the SD card whilst inserted into the Raspberry Pi. This cover is securely fastening using a snap-fit design inside the case and is flush with the rest of the case design. • Flush, Lockable and Tamper-Proof. • Secure your Micro...

You previously purchased this product. View in Order History

Each

1+ £0.80 (£0.96) 10+ £0.75 (£0.90)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ Case - 10mm 18mm 20mm - ABS Transparent - -
USBPLU-BLACK-01
USBPLU-BLACK-01 - HDMI or USB Port Cover for Raspberry Pi Case - Black

SC13517

HDMI or USB Port Cover for Raspberry Pi Case - Black

CYNTECH COMPONENTS

This port cover can either fit over the HDMI side of the case or over the front USB panel. The port cover is a snap fit design and sits sligthly ofset to the case which enables small modules to be enclosed such as Nano Wi-fi dongles. • Dual-Use - Compatibl...

You previously purchased this product. View in Order History

Each

1+ £0.99 (£1.19) 10+ £0.89 (£1.07)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ Case - 27mm 60mm 18mm - Plastic Black - -
CBPIBLOX-WHT.
CBPIBLOX-WHT. - Pi-Blox Raspberry Pi Case, White

SC14018

Pi-Blox Raspberry Pi Case, White

MULTICOMP PRO

Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks! • Pi-box enclosure designed to house the Raspberr...

You previously purchased this product. View in Order History

Each

1+ £3.65 (£4.38) 5+ £3.14 (£3.77)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi Model B+, 2B and 3B - 30.5mm 64.5mm 88.8mm ABS ABS White Multicomp Pi-Blox -
RPI3-CASE-BLK-GRY
RPI3-CASE-BLK-GRY - Official Raspberry Pi 3 Case - Black and Grey

SC14042

Official Raspberry Pi 3 Case - Black and Grey

RASPBERRY-PI

The official black and grey enclosure from the Raspberry Pi foundation, specially designed for the Raspberry Pi 3 model B and model B+. The versatile design is simple to assemble and allows easy access to all the Raspberry Pi ports and controls without lea...

You previously purchased this product. View in Order History

Each

1+ £3.10 (£3.72) 10+ £3.04 (£3.65) 150+ £2.98 (£3.58)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 3 Model B - 26mm 71mm 96mm - - Black, Grey RPi 3 Official Case -
25.0410000.RMB
25.0410000.RMB - Raspberry Pi B+/ 2/ 3 4M Modulbox DIN Rail Enclosure - 91x71x62mm

EN83999

Raspberry Pi B+/ 2/ 3 4M Modulbox DIN Rail Enclosure - 91x71x62mm

ITALTRONIC

25.0410000.RMB is a kit enclosure modules XTS 4M Raspberry Pi B+ module. • DIN rail mounting • Wall mountable • Dimension is 71.3mm x 90.5mm x 62mm

You previously purchased this product. View in Order History

Each

1+ £5.81 (£6.97)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ Boards - 62mm 71.3mm 90.5mm - Polycarbonate Grey - -
SPABPLU-BLACK38MMSCREW-01
SPABPLU-BLACK38MMSCREW-01 - 10mm Spacer for Raspberry Pi Case with 38mm Screws - Black

SC13923

10mm Spacer for Raspberry Pi Case with 38mm Screws - Black

CYNTECH COMPONENTS

This spacer is perfect for keeping your projects within a case. This series of spacers are stackable so the sky's the limit or at least if you have long screws. The spacers is 10mm in height and sits between the base and the lid of the Raspberry Pi case. •...

You previously purchased this product. View in Order History

Each

1+ £1.49 (£1.79) 10+ £0.99 (£1.19)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ Case - 10mm 105mm 75mm - ABS Black - -
10.0012225.RMB
10.0012225.RMB - Raspberry Pi DIN Rail Enclosure - 119.5x101x22.5mm

EN84497

Raspberry Pi DIN Rail Enclosure - 119.5x101x22.5mm

ITALTRONIC

This 22.5mm vertical DIN rail mounting enclosure has been produced specifically to house the Raspberry Pi B+. • DIN rail mounting • PC & ABS self extinguishing construction • Dimensions (LxWxH): 22.5x101x119.5mm • Kit includes base, cover, front panel & DI...

You previously purchased this product. View in Order History

Each

1+ £9.65 (£11.58)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ - - - - - ABS, Polycarbonate Grey - -
CBPIBLOX-BLK.
CBPIBLOX-BLK. - Pi-Blox Raspberry Pi Case, Black

SC14017

Pi-Blox Raspberry Pi Case, Black

MULTICOMP PRO

Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks! • Pi-box enclosure designed to house the Raspberr...

You previously purchased this product. View in Order History

Each

1+ £3.84 (£4.61) 5+ £3.30 (£3.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi Model B+, 2B and 3B - 30.5mm 64.5mm 88.8mm ABS ABS Black Multicomp Pi-Blox -
SPABPLU-CLEAR38MMSCREW-01
SPABPLU-CLEAR38MMSCREW-01 - 10mm Spacer for Raspberry Pi Case with 38mm Screws - Clear

SC13922

10mm Spacer for Raspberry Pi Case with 38mm Screws - Clear

CYNTECH COMPONENTS

This spacer is perfect for keeping your projects within a case. This series of spacers are stackable so the sky's the limit or at least if you have long screws. The spacers is 10mm in height and sits between the base and the lid of the Raspberry Pi case. •...

You previously purchased this product. View in Order History

Each

1+ £1.49 (£1.79) 10+ £0.99 (£1.19)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi B+ Case - 10mm 105mm 75mm - ABS Transparent - -
10.EN83857
10.EN83857 - Raspberry Pi DIN Rail Railbox 45 Enclosure - 120x101x45mm

EN83857

Raspberry Pi DIN Rail Railbox 45 Enclosure - 120x101x45mm

ITALTRONIC

A DIN rail mounting enclosure produced specifically to house the Raspberry Pi. • ABS and Polycarbonate (ABS/PC) construction • DIN rail mounting • Quick and easy self assemble without screws • Ideal for industrial applications

You previously purchased this product. View in Order History

Each

1+ £12.29 (£14.75)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - ABS, Polycarbonate Grey - -
RBPLU-BLACK-PI3
RBPLU-BLACK-PI3 - Raspberry Pi 3 Case - Black

SC14134

Raspberry Pi 3 Case - Black

CYNTECH COMPONENTS

• Streamlined design • LED status light pipes • Allows access to all ports and sockets on Raspberry Pi board

You previously purchased this product. View in Order History

Each

1+ £5.43 (£6.52) 10+ £4.89 (£5.87)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+ - 25.7mm 58.5mm 90mm - ABS Black Cyntech RPi 3B, 2B, B+ Case -
ASM-1900117-01
ASM-1900117-01 - Raspberry Pi A+ Case, Transparent

SC15225

Raspberry Pi A+ Case, Transparent

MULTICOMP PRO

Professional, high quality ABS case for the Raspberry Pi A+. The case keeps your device safe whilst maintaining full access to all the pins and ports. • Robust ABS construction • Ventilated base for passive cooling • Full access to all ports and pins • Cus...

You previously purchased this product. View in Order History

Each

1+ £4.45 (£5.34) 5+ £4.26 (£5.11) 10+ £2.99 (£3.59)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi A+ Development Boards - 20mm 71mm 62mm ABS ABS Transparent Multicomp Pro Raspberry Pi Cases -
ASM-1900152-11
ASM-1900152-11 - Raspberry Pi 4 and Touchscreen Case with Power Button, White

SC15216

Raspberry Pi 4 and Touchscreen Case with Power Button, White

MULTICOMP PRO

Raspberry Pi 4 black colour case assembly; a high quality ABS enclosure designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit complete with power button. • Intuitive assembly with fixing screws included • Durable 2-pi...

You previously purchased this product. View in Order History

Each

1+ £17.26 (£20.71) 5+ £16.57 (£19.88) 10+ £16.14 (£19.37)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 4 Model B Development Boards - 115.80mm 198mm 51mm ABS ABS White Multicomp Pro Enclosures Raspberry Pi -
PIM340
PIM340 - Raspberry Pi Pibow 3 B+ Case, Ninja Black

SC14908

Raspberry Pi Pibow 3 B+ Case, Ninja Black

PIMORONI

The Pibow is a stylish, protective case for the Raspberry Pi! Crafted out of ten unique layers, including a transparent top and base, that leave your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely cont...

You previously purchased this product. View in Order History

Each

1+ £10.79 (£12.95)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ - 30mm 99mm 66mm - Acrylic Black Pimoroni Pibow -
SKU04713
SKU04713 - Raspberry Pi Zero Case - Black

SC14449

Raspberry Pi Zero Case - Black

SB COMPONENTS

• Designed to house the Raspberry Pi Zero • Three-piece injection-moulded ABS construction • Configurable as an open or closed case • Open configuration allows access to development ports • Closed configuration allows access to consumer ports • Can be wal...

You previously purchased this product. View in Order History

Each

1+ £2.99 (£3.59)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Raspberry Pi Zero - - - - ABS - - SB Pi Zero Cases -