You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Spacer for Raspberry Pi Case with 38mm Screws - Black -
SPABPLU-BLACK38MMSCREW-01
- Manufacturer:
- CYNTECH CYNTECH
- Manufacturer Part No:
- SPABPLU-BLACK38MMSCREW-01
- Order Code:
- SC13923
Product Overview
- Makes your case compatible with 99% of breakout boards
- Spacer raises internal height by 10mm enabling the case to grow with your project
- Spacers can be stacked increasing internal height by 50mm or more
- Great for embedded applications, and hobbyist projects
- Supplied with a pack of four 38mm screws
Product Information
- :
- Raspberry Pi B+ Case
- :
- 10mm
- :
- 105mm
- :
- 75mm
- :
- ABS
- :
- Black
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 08/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.49 (£1.79) | ( ) |
10+ | £0.99 (£1.19) | ( ) |
Pricing is unavailable. Please contact customer services.