You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 3 Case - Clear -
RBPLU-CLEAR-PI3
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- RBPLU-CLEAR-PI3
- Order Code:
- SC14135
- Product Range
- Cyntech RPi 3B, 2B, B+ Case
Product Range Selector (Cyntech RPi 3B, 2B, B+ Case)
See all from this product rangeProduct Overview
- Streamlined design
- LED status light pipes
- Allows access to all ports and sockets on Raspberry Pi board
Product Information
- :
- Raspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+
- :
- 25.7mm
- :
- 58.5mm
- :
- 90mm
- :
- ABS
- :
- Transparent
- :
- Cyntech RPi 3B, 2B, B+ Case
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.99 (£5.99) | ( ) |
| 10+ | £4.49 (£5.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























