Small Kitchen Appliances

: 173 Products Found
0 Filter(s) Selected
173 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Appliance Type
Min/Max Power Rating
Min/Max Capacity
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Small Kitchen Appliances


Set up your kitchen with our variety of small kitchen appliances. With everything your kitchen could need in stock, from slow cookers and coffee machines to kettles and microwaves, you'll be hard pressed to find kitchen appliances that are a better deal from anywhere else. Discover appliances for your kitchen today!

Steam Irons & Dry Irons Electric Hand Dryers Personal Grooming Hair Dryers & Straighteners Electric Blankets & Heat Pads
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Appliance Type Power Rating Capacity
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
SK14610GRYN
SK14610GRYN - 1.7L Nordic Style Cordless Kettle, Grey

SB07276

1.7L Nordic Style Cordless Kettle, Grey

SWAN

• Streamline design with integrated spout • Rapid boil • Stainless steel body with rubberised painting • Blue On/Off switch with LED indicator • Automatic Switch off and Dry boil protection • 360 Degree rotative cordless base with cord storage • Removable...

You previously purchased this product. View in Order History

Each

1+ £37.50 (£45.00) 3+ £35.00 (£42.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 3000W 1.7l
EK3664P
EK3664P - Three Pan Buffet Server 200W

SB07564

Three Pan Buffet Server 200W

PROGRESS

Ideal for any dinner party or event, the Progress Three Pan Buffet Server keeps your food warm for up to 3 hours. With 200W power and three stainless steel pans with lids, the server can keep a variety of foods warm and has an adjustable temperature contro...

You previously purchased this product. View in Order History

Each

1+ £25.50 (£30.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Foot Warmer 200W -
E1524WH
E1524WH - Cordless Jug Kettle, 1.7L, 2.2kW, White

WG22679

Cordless Jug Kettle, 1.7L, 2.2kW, White

KITCHEN PERFECTED

A cordless jug kettle that features an automatic on/off function, individual cup indicators with a transparent dual-sided water gauge. The hinged lid makes filling the kettle quick and easy with effortless washing thanks to the slideout washable filter. • ...

You previously purchased this product. View in Order History

Each

1+ £9.25 (£11.10) 3+ £9.00 (£10.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 2.2kW 1.7l
ZX929
ZX929 - James Martin 4.7L Digital Slow Cooker, Stainless Steel

SB07894

James Martin 4.7L Digital Slow Cooker, Stainless Steel

WAHL

The James Martin by Wahl Digital Slow Cooker boasts a generous 4.7 litre capacity, ideal for family-sized meals. The Digital Slow Cooker has three cooking settings – low, high, and keep warm. The inner cooking pot is removable allowing it to be used for se...

You previously purchased this product. View in Order History

Each

1+ £43.50 (£52.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Slow Cooker - 4.7l
X103
X103 - Hand Blender with Stainless Steel Shaft & Blades, 400W

SB07896

Hand Blender with Stainless Steel Shaft & Blades, 400W

INFAPOWER

• Powerful 400W motor • Plastic stick blending leg with inner stainless steel shaft • Durable stainless steel stick blender blade • Easily detachable for no fuss cleaning • Ergonomically designed • Built-in safety device • 1 Speed Setting

You previously purchased this product. View in Order History

Each

1+ £9.65 (£11.58) 3+ £8.99 (£10.79)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Blender 400W -
X501
X501 - 2.2kW Cordless Plastic Kettle, 1.7L

SB07889

2.2kW Cordless Plastic Kettle, 1.7L

INFAPOWER

• Max. Capacity: 1.7 Litres • Power: 2200W max • Water level indicator window • Cordless for ease of use • Slide-out washable filter • Dry boil protection

You previously purchased this product. View in Order History

Each

1+ £8.70 (£10.44) 3+ £8.10 (£9.72)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 2.2kW 1.7l
ZX863
ZX863 - James Martin Electric Knife with 2x Stainless Steel Blades

SB07904

James Martin Electric Knife with 2x Stainless Steel Blades

WAHL

This stylish Electric Knife with its comfortable handle has two strong and durable stainless steel blades allowing you to carve meat, slice bread and even cut through frozen food. • High performance stainless steel blades • Powerful 150W • Easy grip rubber...

You previously purchased this product. View in Order History

Each

1+ £24.90 (£29.88) 3+ £23.50 (£28.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Electric Knife 150W -
E2605WH
E2605WH - 750W 2 Slice Sandwich & Omelette Maker, White

SB07914

750W 2 Slice Sandwich & Omelette Maker, White

KITCHEN PERFECTED

Use this handy and versatile appliance from KitchenPerfected to produce a whole range of sweet and savoury snacks such as toasties, French bread, pastries and omelettes in a matter of minutes. When the unit is plugged in you will see a red power light to i...

You previously purchased this product. View in Order History

Each

1+ £11.15 (£13.38) 3+ £10.45 (£12.54)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Sandwich Toaster 750W -
X101
X101 - 7 Speed Hand Mixer, 100W

SB07895

7 Speed Hand Mixer, 100W

INFAPOWER

• Power: 100 - 120W • Speed Settings: 7 • 2 Piece dough hook and a 2 piece beater included • Release Button • Efficient Cooling System

You previously purchased this product. View in Order History

Each

1+ £8.99 (£10.79) 3+ £8.40 (£10.08)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Hand Mixer 100W -
ST14620GRYN
ST14620GRYN - 4 Slice Nordic Style Toaster, Grey

SB07278

4 Slice Nordic Style Toaster, Grey

SWAN

• Brushed stainless steel with rubberised painting on side panels • Rubberised wood effect controls • Defrost/Reheat/Cancel function with blue indicator • Auto-electric power cut off • 6 Time settings • Click-to-pre-open removable crumb tray • Cord storag...

You previously purchased this product. View in Order History

Each

1+ £61.00 (£73.20) 3+ £57.50 (£69.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Toaster 1500W -
E1524BK
E1524BK - Cordless Jug Kettle, 1.7L, 2kW, Black

SB07444

Cordless Jug Kettle, 1.7L, 2kW, Black

KITCHEN PERFECTED

A cordless jug kettle that features an automatic on/off function, individual cup indicators with a transparent dual-sided water gauge. The hinged lid makes filling the kettle quick and easy with effortless washing thanks to the slideout washable filter. • ...

You previously purchased this product. View in Order History

Each

1+ £9.25 (£11.10) 3+ £9.00 (£10.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 2kW 1.7l
ST31050WN
ST31050WN - 2 Slice Toaster, White

SB07293

2 Slice Toaster, White

SWAN

• Anti-jam function • Electric control timing unction • Removable crumb tray • Reheat / defrost and cancel buttons • 2 Year warranty

You previously purchased this product. View in Order History

Each

1+ £23.25 (£27.90) 3+ £21.75 (£26.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Toaster 930W -
SK31050WN
SK31050WN - 1.7L Jug Kettle, White

SB07292

1.7L Jug Kettle, White

SWAN

• 1.7L Capacity • 360 Degree rotational base • Removable filter • Concealed heating element • Boil Dry Protection • External water gauge • Illuminated on/off switch • 2 Year Warranty

You previously purchased this product. View in Order History

Each

1+ £23.50 (£28.20) 3+ £22.00 (£26.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 3000W 1.7l
SK14610WHTN
SK14610WHTN - 1.7L Nordic Style Cordless Kettle, White

SB07284

1.7L Nordic Style Cordless Kettle, White

SWAN

Part of the Swan Nordic range, the SK14610WHTN is a stylish kettle with a stainless steel body and matt finish that will look the part in any kitchen. The cordless kettle provides 1.7L water capacity and features a rapid boil function for when you're in a ...

You previously purchased this product. View in Order History

Each

1+ £32.95 (£39.54) 3+ £31.25 (£37.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 3000W 1.7l
SK18121N
SK18121N - 1.7L White Kettle

OE06344

1.7L White Kettle

SWAN

• 1.7 Litre capacity • Cordless design • Automatic cut off • Locking hinged lid • Overheat protection • Removable filter • Indicator light • Cord storage • Dimensions (WxD): 11.6x12.7cm • Weight: 0.81kg

You previously purchased this product. View in Order History

Each

1+ £14.00 (£16.80) 3+ £13.25 (£15.90)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 2kW 1.7l
21140
21140 - 800W 3 Tier Food Steamer with 60 Minute Timer & 9L Total Capacity

SB05954

800W 3 Tier Food Steamer with 60 Minute Timer & 9L Total Capacity

RUSSELL HOBBS

This 3 Tier Food Steamer from Russell Hobbs has a turbo steam ring design that creates a plume of steam in less than 40 seconds and expends less energy than a conventional oven. It comes with stacked pots with a total capacity of 9 litres so you can steam ...

You previously purchased this product. View in Order History

Each

1+ £25.00 (£30.00) 3+ £23.50 (£28.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Electric Steamer 800W 9l
INFAPOWER X503
INFAPOWER X503 - 1.8L Cordless Kettle

SB06965

1.8L Cordless Kettle

INFAPOWER

This brushed stainless steel, cordless kettle has a range of impressive features including a 1.8 litre capacity (3 pints appox.), 1800W power, 360 degree rotational base, a stainless steel concealed element and dry boil protection, ensuring a perfect pour ...

You previously purchased this product. View in Order History

Each

1+ £12.95 (£15.54) 3+ £12.08 (£14.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 1.8kW 1.8l
SDA1567
SDA1567 - Essentials 1.7L Cordless Kettle, White

SB06855

Essentials 1.7L Cordless Kettle, White

DAEWOO

Part of the Daewoo kitchen essentials range, this cordless and lightweight jug kettle features automatic shut-off, a 2200W heating element and boil dry protection. The wide opening lid makes filling the kettle a breeze and the intuitive water gauge ensures...

You previously purchased this product. View in Order History

Each

1+ £9.95 (£11.94) 3+ £9.30 (£11.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 2.2kW 1.7l
E2020WH
E2020WH - KitchenPerfected 2 Slice Toaster

OE06247

KitchenPerfected 2 Slice Toaster

KITCHEN PERFECTED

• Cool touch • 750W power • Variable browning controls • Slide out crumb tray • Cancel button

You previously purchased this product. View in Order History

Each

1+ £11.45 (£13.74) 3+ £10.60 (£12.72)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Toaster 750W -
E1920
E1920 - 2.5kW Catering Urn Water Boiler, 20 Litre

OE06173

2.5kW Catering Urn Water Boiler, 20 Litre

LLOYTRON

• Water level indicator • Anti-drip water tap • Locking lid • Automatic re-boil temperature control • Concealed element • Capacity: 20L / 80 Cups

You previously purchased this product. View in Order History

Each

1+ £54.00 (£64.80) 3+ £50.00 (£60.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Urn 2.5kW 20l
E1910
E1910 - 1.5kW Catering Urn Water Boiler, 10 Litre

OE06172

1.5kW Catering Urn Water Boiler, 10 Litre

LLOYTRON

A water boiling catering urn that features an automatic re-boil temperature control, anti drip water tap and a handy water level indicator. The 10 litre urn has a capacity for approximately 40 cups and any accidental spillage or overflow is captured by the...

You previously purchased this product. View in Order History

Each

1+ £40.00 (£48.00) 3+ £37.50 (£45.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Urn 1.5kW 10l
SK13130N
SK13130N - 700W Programmable Coffee Maker

LH04155

700W Programmable Coffee Maker

SWAN

• 0.75 Litre capacity • Power: 700W • Illuminated programmable LCD timer • Automatic keep warm function • Automatically shuts off after 40 minutes • 4 Hour delay timer • 30s anti-drip function • Boil-dry protection • Removable and washable filter • Transp...

You previously purchased this product. View in Order History

Each

1+ £20.00 (£24.00) 3+ £18.80 (£22.56)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Coffee Machine 700W 750ml
SWU26L
SWU26L - 2.5kW 26L Catering Urn with 104 Cup Capacity

WG22487

2.5kW 26L Catering Urn with 104 Cup Capacity

SWAN

• Stainless steel construction • Keep hot function • Automatic temperature control • Steam vented lid fitting • Concealed element • Drip tray • 104 Cup capacity • Reboil switch • Power: 2.5kW (boiling); 190W (keep hot) • Capacity: 26L

You previously purchased this product. View in Order History

Each

1+ £93.00 (£111.60) 3+ £89.00 (£106.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Urn 2.5kW 26l
SWU20L
SWU20L - 2.2kW 20L Catering Urn with 80 Cup Capacity

WG22486

2.2kW 20L Catering Urn with 80 Cup Capacity

SWAN

A stainless steel construction 20L catering urn that features a keep hot function, automatic temperature control, a steam vented lid and a concealed element. The urn has a 80 cup capacity making it ideal for use in office canteens and perfect for social fu...

You previously purchased this product. View in Order History

Each

1+ £87.00 (£104.40) 3+ £81.00 (£97.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Urn 2.2kW 20l
SK31020N
SK31020N - 1L Stainless Steel Kettle

OE06348

1L Stainless Steel Kettle

SWAN

This cordless, brushed stainless steel kettle has a 1 litre capacity and is perfect for making up to 5 cups at a time. It has an easy pour system and a 360 base that is ideal for both right and left handed users. Safety features include automatic cut out a...

You previously purchased this product. View in Order History

Each

1+ £23.50 (£28.20) 3+ £22.00 (£26.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Kettle 2kW 1l