You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
James Martin Electric Knife with 2x Stainless Steel Blades -
ZX863
Product Overview
- High performance stainless steel blades
- Powerful 150W
- Easy grip rubberised handle
- This multipurpose knife comes with two sets of interchangeable durable stainless steel blades
- Features a safety mechanism for safe removal of the blades
- The easy to use design includes a rubberised handle making it comfortable to hold and operate, and the dishwasher safe blades for easy cleaning
Product Information
- :
- Electric Knife
- :
- 150W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.90 (£29.88) | ( ) |
3+ | £23.50 (£28.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.