You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Three Pan Buffet Server 200W -
EK3664P
- Manufacturer:
- PROGRESS PROGRESS
- Manufacturer Part No:
- EK3664P
- Order Code:
- SB07564
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061332315
Product Overview
- 3x 1.5L stainless steel pans with lids, includes a dual-function hot plate with cool-touch handles
- Designed with an adjustable temperature control, keeps food warm for up to three hours
- Transparent lids lock in moisture, making sure your food stays fresh and hygienic for longer
- Compact, portable and lightweight, the server will compliment any dining area
- Dimensions (HxWxD) 525x165x147mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Foot Warmer
- :
- 200W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.50 (£30.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























