You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7L Nordic Style Cordless Kettle, Grey -
SK14610GRYN
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- SK14610GRYN
- Order Code:
- SB07276
- Product Range
- Swan Nordic Kitchen Range
- Also Known As:
- GTIN UPC EAN: 5055322531423
Product Range Selector (Swan Nordic Kitchen Range)
See all from this product rangeProduct Overview
- Streamline design with integrated spout
- Rapid boil
- Stainless steel body with rubberised painting
- Blue On/Off switch with LED indicator
- Automatic Switch off and Dry boil protection
- 360 Degree rotative cordless base with cord storage
- Removable / Washable scale filter
- Rubberised Wood effect handle
- Rubber soft touch stainless steel die-cast lid knob
- Power: 3000W
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Kettle
- :
- 3000W
- :
- 1.7l
- :
- Swan Nordic Kitchen Range
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.50 (£45.00) | ( ) |
| 3+ | £35.00 (£42.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























