You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5kW 26L Catering Urn with 104 Cup Capacity - 

SWU26L

SWU26L - 2.5kW 26L Catering Urn with 104 Cup Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWAN SWAN
Manufacturer Part No:
SWU26L
Order Code:
WG22487
Product Range
Catering Urns
Also Known As:
GTIN UPC EAN: 5060165270217

Product Range Selector (Catering Urns)

See all from this product range

Product Overview

  • Stainless steel construction
  • Keep hot function
  • Automatic temperature control
  • Steam vented lid fitting
  • Concealed element
  • Drip tray
  • 104 Cup capacity
  • Reboil switch
  • Power: 2.5kW (boiling); 190W (keep hot)
  • Capacity: 26L

Product Information


:
Urn

:
2.5kW

:
26l

:
Catering Urns

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060165270217

13 In stock Need more?

???PF_PDP_RSP_SUP???

£93.00 ( £111.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £93.00 (£111.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £89.00 (£106.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --