Padlocks & Chains

: 340 Products Found
Categories
0 Filter(s) Selected
340 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Lock Type
Min/Max Width
Min/Max Shackle Clearance - Horizontal
Min/Max Shackle Clearance - Vertical
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Padlocks & Chains


Secure your property with our comprehensive range of general use, high and maximum security padlocks, chains and security cables providing both a visible and physical deterrent against thieves and break-ins. Industry leading brands including Squire, Kasp Security, Silverline and more. Our range of security padlocks are designed for domestic, commercial and industrial use with a choice of combination, keyed alike, weatherproof, suitcase and locker models in stock.

CCTV Safes Post Boxes Alarms & Security Systems Window Locks
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Lock Type Width Shackle Clearance - Horizontal Shackle Clearance - Vertical
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
K12440BLUA1
K12440BLUA1 - Blue Padlock with Brass Shackle Keyed Alike 40mm

SR07193

Blue Padlock with Brass Shackle Keyed Alike 40mm

KASP SECURITY

Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock-off hasp. Kasp padlocks, available in 6 colours, enable different departments or maintenance teams to operate...

You previously purchased this product. View in Order History

Each

1+ £9.25 (£11.10) 5+ £8.80 (£10.56)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed Alike 40mm 20mm 20mm
CP40/2.5
CP40/2.5 - Die-Cast Recodeable Combination Padlock 40mm Black Extra Long Shackle

SR08179

Die-Cast Recodeable Combination Padlock 40mm Black Extra Long Shackle

SQUIRE

• Die cast alloy body with dual compound cover • Recodeable mechanism • 10,000 combinations • Number wheels from 0-9 • Ideal to use on gates, vans, lockers etc • Open, long shackle type • Body size: 40mm

You previously purchased this product. View in Order History

Each

1+ £15.76 (£18.91) 3+ £15.13 (£18.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 40mm 17mm 63.5mm
604EURD
604EURD - 4-Digit Aluminium Combination Padlock 40mm Brass Finish

SR06651

4-Digit Aluminium Combination Padlock 40mm Brass Finish

MASTER LOCK

• Solid brass body with brass dials for outdoor use • Hardened steel shackle for higher cut resistance • Body size: 40mm

You previously purchased this product. View in Order History

Each

1+ £10.70 (£12.84) 5+ £10.30 (£12.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 40mm 21mm 23mm
121C
121C - 12mm x 1.2m Self Coiling Double Loop Security Cable

SR05389

12mm x 1.2m Self Coiling Double Loop Security Cable

STERLING SECURITY PRODUCTS

• Weather resistant vinyl coating • Avoids scratching • Ideal for general security and bicycles • Extra large swages for added strength • Double loop design for extra length and cinching • Self coiling

You previously purchased this product. View in Order History

Each

1+ £7.33 (£8.80) 3+ £7.06 (£8.47)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
CP40
CP40 - Die-Cast Recodeable Combination Padlock 40mm Black Open Shackle

SR08178

Die-Cast Recodeable Combination Padlock 40mm Black Open Shackle

SQUIRE

• Die cast alloy body with dual compound cover • Recodeable mechanism • 10,000 combinations • Number wheels from 0-9 • Ideal to use on gates, vans, lockers etc • Open shackle type • Body size: 40mm

You previously purchased this product. View in Order History

Each

1+ £14.25 (£17.10) 3+ £13.50 (£16.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 40mm 17mm 20mm
MSS04I
MSS04I - 50mm Iron Padlock with Brass Cylinder - Heavy Duty

SR08877

50mm Iron Padlock with Brass Cylinder - Heavy Duty

SILVERLINE

• Iron body with brass cylinder • Hardened steel shackle • Multi-pin tumbler mechanism • Includes 3x steel keys

You previously purchased this product. View in Order History

Each

1+ £3.59 (£4.31) 3+ £3.44 (£4.13)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 50mm 26mm 26mm
675152
675152 - 40mm Keyed Alike Brass Padlocks 4 Pack

SR08879

40mm Keyed Alike Brass Padlocks 4 Pack

SILVERLINE

• Each padlock supplied with a set of 3x brass keys • All keys fit any of the 4 padlocks • Ideal for situations where keyholders need access to all of the secured areas

You previously purchased this product. View in Order History

Pack of  4

1+ £17.43 (£20.92) 3+ £16.82 (£20.18)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed Alike 40mm 22mm 25mm
66403
66403 - 32mm Steel Padlock, 3x Keys

SR10428

32mm Steel Padlock, 3x Keys

ROLSON TOOLS

• 32mm Wide padlock • Steel body and shackle • Brass cylinder • Supplied with 3x keys

You previously purchased this product. View in Order History

Each

1+ £1.92 (£2.30) 3+ £1.84 (£2.21) 25+ £1.74 (£2.09) 50+ £1.67 (£2.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 32mm 15mm 17mm
CP40CS
CP40CS - Die-Cast Recodeable Combination Padlock, 40mm, Closed Shackle

SR08180

Die-Cast Recodeable Combination Padlock, 40mm, Closed Shackle

SQUIRE

• Die-cast alloy body with dual compound cover • Recodeable mechanism • 10,000 combinations • Number wheels from 0-9 • Ideal to use on gates, vans, lockers etc • Closed shackle type • Body size: 40mm

You previously purchased this product. View in Order History

Each

1+ £18.16 (£21.79) 3+ £17.37 (£20.84)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 40mm 17mm 16mm
1520EURD
1520EURD - 4-Digit Combination Pro Sport Padlock 64mm Silver/Black

SR09879

4-Digit Combination Pro Sport Padlock 64mm Silver/Black

MASTER LOCK

• Hardened steel shackle for extra cut resistance • Metal construction for superior strength • 4-Digit, set-your-own combination convenience • 2x Grip points for easier dialling

You previously purchased this product. View in Order History

Each

1+ £12.55 (£15.06) 3+ £12.20 (£14.64)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 64mm 36mm 34mm
K12540A1
K12540A1 - Premium Brass Padlock Keyed Alike 40mm

SR06962

Premium Brass Padlock Keyed Alike 40mm

KASP SECURITY

Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific key...

You previously purchased this product. View in Order History

Each

1+ £8.29 (£9.95) 5+ £7.94 (£9.53)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed Alike 40mm 22mm 22mm
MSS03L
MSS03L - 40mm Brass Padlock Long Shackle

SR08871

40mm Brass Padlock Long Shackle

SILVERLINE

• Solid brass body and multi-pin tumbler mechanism • Chrome-plated, hardened steel shackle • Supplied with 3x brass keys

You previously purchased this product. View in Order History

Each

1+ £6.67 (£8.00) 3+ £6.47 (£7.76)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 40mm 22mm 56mm
WS75S
WS75S - Stronghold High-Security 80mm Container Lock CEN Grade 4

SR08712

Stronghold High-Security 80mm Container Lock CEN Grade 4

SQUIRE

• Designed for containers and ideal for warehouses, gates and industrial units • 80mm solid hardened steel body • 12mm hardened boron alloy steel shackles • 6 pin tumbler lock mechanism • 260,000 key differs • Anti-bump, anti-pick, highly attack resistant...

You previously purchased this product. View in Order History

Each

1+ £57.07 (£68.48) 3+ £55.05 (£66.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 80mm 27mm 14mm
K11030D
K11030D - 3-Digit Brass Combination Padlock 30mm

SR06985

3-Digit Brass Combination Padlock 30mm

KASP SECURITY

• Solid brass body, added resistance to corrosion, keyless • 3-digit code • Resettable combination • Lock width: 30 mm • Shackle diameter: 5 mm • Internal height: 25 mm

You previously purchased this product. View in Order History

Each

1+ £8.39 (£10.07) 5+ £8.04 (£9.65)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 30mm 14mm 24mm
K11750D
K11750D - 4-Digit Heavy Duty Combination Padlock 50mm

SR07416

4-Digit Heavy Duty Combination Padlock 50mm

KASP SECURITY

The robust Kasp 117 series protects against brutal attack methods whilst offering the convenience of a resettable keyless locking mechanism. With its weather resistant lock body and rust free internal components, the 117 series is ideal for outdoor use. • ...

You previously purchased this product. View in Order History

Each

1+ £17.60 (£21.12) 5+ £16.98 (£20.38)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 50mm 25mm 25mm
SHCB75
SHCB75 - Stronghold High-Security Recodeable 5-Wheel 75mm Combination Padlock

SR08709

Stronghold High-Security Recodeable 5-Wheel 75mm Combination Padlock

SQUIRE

• No keys to lose or get stolen • Made from solid brass • Hardened steel shackle for excellent cutting resistance • Black plastic cover • Large brass wheels, easy to use • Recodeable combination

You previously purchased this product. View in Order History

Each

1+ £49.49 (£59.39) 3+ £47.98 (£57.58)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 75mm 20mm 15mm
K10520YELD
K10520YELD - Aluminium 3-Digit Combination Padlock 20mm Yellow

SR08686

Aluminium 3-Digit Combination Padlock 20mm Yellow

KASP SECURITY

• Anodised aluminium body • Steel shackle • Nickel plated brass dials • 3 digit resettable combination • Lock width: 20 mm • Shackle diameter: 3 mm • Internal shackle height: 21 mm

You previously purchased this product. View in Order History

Each

1+ £6.32 (£7.58) 3+ £5.97 (£7.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 20mm 9mm 21mm
K12540L63
K12540L63 - Premium Brass Padlock Long Shackle 40 x 63mm

SR06958

Premium Brass Padlock Long Shackle 40 x 63mm

KASP SECURITY

Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific key...

You previously purchased this product. View in Order History

Each

1+ £8.15 (£9.78) 5+ £7.90 (£9.48)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 40mm 22mm 63mm
K17090D
K17090D - Brass Shutter Lock 90mm

SR06983

Brass Shutter Lock 90mm

KASP SECURITY

• Solid brass body - added resistance against corrosion • 5-pin cylinder with anti-pick mushroom pins - extra protection against picking • Paracentric keyway - extra protection against manipulation • Body size: 90mm

You previously purchased this product. View in Order History

Each

1+ £27.00 (£32.40) 5+ £26.00 (£31.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 90mm 35mm 18mm
K10520BLUD
K10520BLUD - Aluminium 3-Digit Combination Padlock 20mm Blue

SR08685

Aluminium 3-Digit Combination Padlock 20mm Blue

KASP SECURITY

• Anodised aluminium body • Steel shackle • Nickel plated brass dials • 3 digit resettable combination • Lock width: 20 mm • Shackle diameter: 3 mm • Internal shackle height: 21 mm

You previously purchased this product. View in Order History

Each

1+ £6.32 (£7.58) 3+ £5.97 (£7.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 20mm 9mm 21mm
K12540D2
K12540D2 - Premium Brass Padlock Keyed Alike 40mm 2 Pack

SR06960

Premium Brass Padlock Keyed Alike 40mm 2 Pack

KASP SECURITY

• Double bolted locking mechanism - extra strength to resist torsion and pull attacks • Solid brass body - added resistance against corrosion • Anti-pick mushroom pins - extra protection against picking • Paracentric keyway - extra protection against mani...

You previously purchased this product. View in Order History

Pack of  2

1+ £12.40 (£14.88) 5+ £12.00 (£14.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed Alike 40mm 22mm 22mm
K12440GRED
K12440GRED - 40mm Brass Padlock with a Green Plastic Coating and Double Bolted Locking Mechanism

SR06972

40mm Brass Padlock with a Green Plastic Coating and Double Bolted Locking Mechanism

KASP SECURITY

Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage. They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200 series lock-off hasp. • Health and safety regulations ...

You previously purchased this product. View in Order History

Each

1+ £8.44 (£10.13) 5+ £8.19 (£9.83)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 40mm 20mm 20mm
630EURD
630EURD - 3-Digit Aluminium Combination Padlock 30mm Brass Finish

SR06650

3-Digit Aluminium Combination Padlock 30mm Brass Finish

MASTER LOCK

• Solid brass body with brass dials for outdoor use • Brass shackle, ideal for bags and tool boxes • Body size: 30mm

You previously purchased this product. View in Order History

Each

1+ £8.39 (£10.07) 5+ £8.09 (£9.71)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Combination 30mm 14mm 25mm
K12530
K12530 - Premium Brass Padlock 30mm

SR06953

Premium Brass Padlock 30mm

KASP SECURITY

Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific key...

You previously purchased this product. View in Order History

Each

1+ £5.35 (£6.42) 5+ £5.20 (£6.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed 30mm 16mm 16mm
K12530A1
K12530A1 - Premium Brass Padlock Keyed Alike 30mm

SR06961

Premium Brass Padlock Keyed Alike 30mm

KASP SECURITY

Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific key...

You previously purchased this product. View in Order History

Each

1+ £6.80 (£8.16) 5+ £6.50 (£7.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Keyed Alike 30mm 16mm 16mm