You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium 3-Digit Combination Padlock 20mm Yellow - 

K10520YELD

K10520YELD - Aluminium 3-Digit Combination Padlock 20mm Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K10520YELD
Order Code:
SR08686
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969904208
Technical Datasheet:
K10520YELD   Datasheet
See all Technical Docs

Product Overview

  • Anodised aluminium body
  • Steel shackle
  • Nickel plated brass dials
  • 3 digit resettable combination
  • Lock width: 20 mm
  • Shackle diameter: 3 mm
  • Internal shackle height: 21 mm

Product Information


:
Combination

:
20mm

:
9mm

:
21mm

:
3mm

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969904208

7 In stock Need more?

???PF_PDP_RSP_SUP???

£6.32 ( £7.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.32 (£7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.97 (£7.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --