You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium Brass Padlock Keyed Alike 30mm - 

K12530A1

K12530A1 - Premium Brass Padlock Keyed Alike 30mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K12530A1
Order Code:
SR06961
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969900408
Technical Datasheet:
K12530A1   Datasheet
See all Technical Docs

Product Overview

Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific keying requirements.
  • Hardened steel shackle
  • Double bolted locking mechanism
  • Solid brass body
  • Anti pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Keyed alike, all padlocks of this order code can be opened with the same key
  • Padlock width: 30 mm
  • Shackle diameter: 4,8 mm
  • Internal shackle height: 17 mm

Product Information


:
Keyed Alike

:
30mm

:
16mm

:
16mm

:
4.8mm

:
Brass

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969900408

4 In stock Need more?

???PF_PDP_RSP_SUP???

£6.80 ( £8.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.80 (£8.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.50 (£7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --