You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Digit Brass Combination Padlock 30mm - 

K11030D

K11030D - 3-Digit Brass Combination Padlock 30mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K11030D
Order Code:
SR06985
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969900026
Technical Datasheet:
K11030D   Datasheet
See all Technical Docs

Product Overview

  • Solid brass body, added resistance to corrosion, keyless
  • 3-digit code
  • Resettable combination
  • Lock width: 30 mm
  • Shackle diameter: 5 mm
  • Internal height: 25 mm

Product Information


:
Combination

:
30mm

:
14mm

:
24mm

:
4.8mm

:
Brass

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969900026

11 In stock Need more?

???PF_PDP_RSP_SUP???

£8.39 ( £10.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.39 (£10.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.04 (£9.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --