Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGNET / AC
Manufacturer Part NoPL1K1
Order CodeDP29573
Also Known AsGTIN UPC EAN: 5056059611884
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £131.81 |
| 4+ | £125.00 |
Price for:Each
Minimum: 1
Multiple: 1
£131.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoPL1K1
Order CodeDP29573
Also Known AsGTIN UPC EAN: 5056059611884
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PL1 is a compact audio-frequency induction loop amplifier capable of generating a loop listening field of more than 100mA/m (the level required by BS 7594 : The code of practice for audio-frequency induction loop systems) at distances greater than 1m from the unit itself. Suitable for counter, table or desktop use, it is ideal for restricted person to person contact in areas such as banks, pos
- Ready for use within seconds
- Free-standing lightweight design
- Ideal for counter, table or desktop use
- Simple one button operation
- Generates a loop listening field of approx. 1.2m²
- Limited horizontal throw of loop field helps maintain privacy
- Excellent sound quality
- Integral high performance microphone accommodates different operator voice levels
- Plug-top charger included in all kits (amplifier charges fully overnight)
- Five years expected battery life under normal operating/charging conditions
- Integral cut-off timer (settable to 10, 30 or 60minutes)
- Remote input socket for optional tie/desk mic
- Indicators provided for power on, input level, charging required and charging in progress
- Coverage 1m operating range at 1KHz providing an AFILS field strength of <gt/>100mA/m
- Battery: 12V valve regulated sealed lead acid
- Internal microphone 0.5m optimum operating distance
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: PL1 amplifier, plugtop charger, AFILS available sticker, battery, integral microphone and durable cardboard storage/carry case.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85184080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.575