You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Induction Loop Amplifier Kit -
PL1K1
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- PL1K1
- Order Code:
- DP29573
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056059611884
Product Overview
- Ready for use within seconds
- Free-standing lightweight design
- Ideal for counter, table or desktop use
- Simple one button operation
- Generates a loop listening field of approx. 1.2m²
- Limited horizontal throw of loop field helps maintain privacy
- Excellent sound quality
- Integral high performance microphone accommodates different operator voice levels
- Plug-top charger included in all kits (amplifier charges fully overnight)
- Five years expected battery life under normal operating/charging conditions
- Integral cut-off timer (settable to 10, 30 or 60minutes)
- Remote input socket for optional tie/desk mic
- Indicators provided for power on, input level, charging required and charging in progress
- Coverage 1m operating range at 1KHz providing an AFILS field strength of
100mA/m - Battery: 12V valve regulated sealed lead acid
- Internal microphone 0.5m optimum operating distance
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: PL1 amplifier, plugtop charger, AFILS available sticker, battery, integral microphone and durable cardboard storage/carry case.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £131.81 (£158.17) | ( ) |
| 4+ | £125.00 (£150.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























