Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoED-516Copy
Order CodeCS29253
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324003185
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £206.53 |
Price for:Each
Minimum: 1
Multiple: 1
£206.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-516Copy
Order CodeCS29253
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324003185
Technical Datasheet
Current Rating-
Product RangeED Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ethernet to Digital Input control module with 16 non-isolated digital input channels
- Monitor any input from TTL to high-voltage high-current industrial devices
- RS485 NuDam/ADAM compatible gateway
- Ethernet port for remote access and monitoring
- Removable colour coded terminal blocks for easy wiring and installation
- Web browser interface and Boost.IO COM port driver for non-Windows users
- Industry standard Modbus TCP Protocol and familiar ASCII command protocol
- IP-20 rated non-conducting polyamide case
- Wide range 5V to 30V DC Power input
- Wide operating temperature range (-30°C to +80°C, -22°F to +176°F) and storage temperature (-40°C to +85°C, -40°F to +185°F)
- Integrated DIN rail mounting with functional earth connection
- Supports Win Server 2008/2012 & XP/Vista/7/8
- Dimensions (HxWxD): 102x23x128mm
Contents
Contents: Control module, software and quick start guide
Technical Specifications
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Product Range
ED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
