You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ethernet to 16-Port Digital Inputs & RS485 Gateway - 

ED-516

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ED-516
Order Code:
CS29253
Product Range
ED Series
Also Known As:
GTIN UPC EAN: 0837324003185
Technical Datasheet:
ED-516   Datasheet
See all Technical Docs

Product Range Selector (ED Series)

See all from this product range

Product Overview

Ethernet to Digital Input control module with 16 non-isolated digital input channels
  • Monitor any input from TTL to high-voltage high-current industrial devices
  • RS485 NuDam/ADAM compatible gateway
  • Ethernet port for remote access and monitoring
  • Removable colour coded terminal blocks for easy wiring and installation
  • Web browser interface and Boost.IO COM port driver for non-Windows users
  • Industry standard Modbus TCP Protocol and familiar ASCII command protocol
  • IP-20 rated non-conducting polyamide case
  • Wide range 5V to 30V DC Power input
  • Wide operating temperature range (-30°C to +80°C, -22°F to +176°F) and storage temperature (-40°C to +85°C, -40°F to +185°F)
  • Integrated DIN rail mounting with functional earth connection
  • Supports Win Server 2008/2012 & XP/Vista/7/8
  • Dimensions (HxWxD): 102x23x128mm

Contents

Contents: Control module, software and quick start guide

Product Information


:
-

:
ED Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0837324003185

2 In stock Need more?

???PF_PDP_RSP_SUP???

£206.53 ( £247.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £206.53 (£247.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --