cds
: 33 ProductsComputer & Office (25)
Electronic & Electrical Components (6)
Tools & Maintenance (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
BOURNS
SMD TVS Diode, CDSOT23, Bidirectional, 12V, 26V, SOT-23
Order Code: SC19115
Manufacturer Part No: CDSOT23-SM712
CDSOT23-SM712 is a surface-mount TVS diode. It provides ESD, EFT and surge protection for data ports meeting IEC 61000-4-2 (ESD)…
RoHS
£1.38 EX VAT
More Pricing...
BOURNS
ESD Protection Device, 19 V, SOD-323, 2 Pins, 3.3 V, CDSOD323 Series
Order Code: SC21269
Manufacturer Part No: CDSOD323-T03
The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. It offers a choice of voltage types ranging …
RoHS
£0.50 EX VAT
More Pricing...
CLARKE INTERNATIONAL
500mm Power Drill Stand with Vice
Order Code: TL24413
Manufacturer Part No: CDS3
The CDS3 from Clarke is a practical and easy to use drill stand with a vice, which allows electric drills to be securely held fo…
£26.59 EX VAT
BOURNS
ESD Protection Device, 18.3 V, SOD-323, 2 Pins, 5 V, CDSOD323 Series
Order Code: SC21271
Manufacturer Part No: CDSOD323-T05LC
The CDSOD323-T05LC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications, featuring a 5V volta…
RoHS
£0.63 EX VAT
More Pricing...
BOURNS
ESD Protection Device, 10.9 V, SOD-323, 2 Pins, 3.3 V, CDSOD323 Series
Order Code: SC21270
Manufacturer Part No: CDSOD323-T03SC
The CDSOD323-T03SC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications. The transient voltag…
RoHS
£0.58 EX VAT
More Pricing...
BOURNS
TVS Diode, CDSOT23, Bidirectional, 24 V, 40 V, SOT-23, 3 Pins
Order Code: SC21272
Manufacturer Part No: CDSOT23-T24CAN
The CDSOT23-T24CAN is a CANbus protector device designed to safeguard CAN transceivers against electrostatic discharge (ESD) and…
RoHS
£0.31 EX VAT
More Pricing...
PHILIPS
High Capacity CD-R Blank CDs 800MB - Spindle 25 Pack
Order Code: MD00721
Manufacturer Part No: CR8D8NB25/00
Disk Type:CD-R; Pack Quantity:25; Printable:Non-Printable; Product Range:-
RoHS
£6.45 EX VAT
CITRONIC
Aluminium CD Flight Case, 80 CDs - 127.065UK
Order Code: DP37905
Manufacturer Part No: CDA:80
The case features internal padding, with separators for the CDs. The outside of the case is made from tough diamond patterned al…
RoHS
£50.00 EX VAT
More Pricing...
Page
1