You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 19 V, SOD-323, 2 Pins, 3.3 V, CDSOD323 Series - 

CDSOD323-T03

CDSOD323-T03 - ESD Protection Device, 19 V, SOD-323, 2 Pins, 3.3 V, CDSOD323 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CDSOD323-T03
Order Code:
SC21269
Product Range
CDSOD323 Series
Technical Datasheet:
CDSOD323-T03   Datasheet
See all Technical Docs

Product Range Selector (CDSOD323 Series)

See all from this product range

Product Overview

The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. It offers a choice of voltage types ranging from 3 to 24V in unidirectional or bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
  • Protects one line or one I/O port
  • Bidirectional configuration
  • 30kV Maximum ESD protection
  • ~3pF Typical low capacitance
  • Replaces 0805 MLV devices

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Product Information


:
19V

:
SOD-323

:
2Pins

:
3.3V

:
-

:
CDSOD323 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.50 ( £0.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --