You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 18.3 V, SOD-323, 2 Pins, 5 V, CDSOD323 Series - 

CDSOD323-T05LC

CDSOD323-T05LC - ESD Protection Device, 18.3 V, SOD-323, 2 Pins, 5 V, CDSOD323 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CDSOD323-T05LC
Order Code:
SC21271
Product Range
CDSOD323 Series
Technical Datasheet:
CDSOD323-T05LC   Datasheet
See all Technical Docs

Product Range Selector (CDSOD323 Series)

See all from this product range

Product Overview

The CDSOD323-T05LC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications, featuring a 5V voltage in a bidirectional configuration. BournsĀ® chip diodes conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
  • Low capacitance - 1pF
  • Protects 1 line
  • ESD protection up to 30kV
  • -55 to +150°C Operating temperature range

Applications

Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
18.3V

:
SOD-323

:
2Pins

:
5V

:
-

:
CDSOD323 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£0.63 ( Ā£0.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --