You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 10.9 V, SOD-323, 2 Pins, 3.3 V, CDSOD323 Series - 

CDSOD323-T03SC

New
CDSOD323-T03SC - ESD Protection Device, 10.9 V, SOD-323, 2 Pins, 3.3 V, CDSOD323 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CDSOD323-T03SC
Order Code:
SC21270
Product Range
CDSOD323 Series
Technical Datasheet:
CDSOD323-T03SC   Datasheet
See all Technical Docs

Product Range Selector (CDSOD323 Series)

See all from this product range

Product Overview

The CDSOD323-T03SC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications. The transient voltage suppressor array series offers a 3V voltage in a bidirectional configuration. Bourns® chip diode conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
  • Standard capacitance
  • Protects 1 line
  • -55 to +150°C Operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device

Product Information


:
10.9V

:
SOD-323

:
2Pins

:
3.3V

:
-

:
CDSOD323 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --