single lights
: 485 ProductsElectrical & Lighting (245)
Electronic & Electrical Components (147)
Tools & Maintenance (11)
Cable, Leads & Connectors (7)
Test Equipment (5)
Maker & Circuit Development (5)
Home, Leisure & Motoring (4)
Security & CCTV (1)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
LEDVANCE
6W Endura Style Single Circle Solar Wall Light, 3000K, Warm White, 400lm, IP44, Black
Order Code: LA09247
Manufacturer Part No: 4058075392762
• Single circle Endura style wall light • 3 Selectable operating modes (continuous light for 2.5 hours at 200lm, continuous ligh…
RoHS
£36.36 EX VAT
V-TAC
Single Batten LED Tube Fitting, 600mm
Order Code: LA08802
Manufacturer Part No: VT-16010 6052
Single Batten fitting compatible with any 600mm LED Tube made with a sturdy Iron casing and ABS holders for endurance • Robust B…
RoHS
£6.59 EX VAT
More Pricing...
EUROPA
BA9 1 Chip LED Indicator Bulb, 24V Green
Order Code: SC13696
Manufacturer Part No: BA9LED3B
• AC/DC operation
RoHS
£2.05 EX VAT
More Pricing...
BRENNENSTUHL
8+1 LED Universal Worklight
Order Code: LA06933
Manufacturer Part No: 1175410010
The SMD LED inspection lamp with 360° rotatable hook for optimum fastening and integrated magnet is best suited for handicraft w…
RoHS
£11.08 EX VAT
More Pricing...
TECHFAST
5.5mm x 38mm Light Section Purlins Roofing Screws & Washers, 100 Pack
Order Code: FN04848
Manufacturer Part No: TFHL5538
• Roofing Screws. Steel to Steel (For Light Section Purlins) • Washered Self-Driller. Steel Sheet to Steel Purlin • Head: Hexago…
£6.94 EX VAT
AMBERSIL
2 In 1 Galvanising Primer and Paint Spray Light Blue RAL 5012, 500ml
Order Code: SA03237
Manufacturer Part No: GALVA COLOUR BLUE RAL 5012
2-in-1 Anti-corrosion primer and colour top coat spray paints, which eliminates the requirement for a separate primer when paint…
RoHS
£12.11 EX VAT
IBIZA LIGHT
100W 2-in-1 LED WW Blinder, Matrix Animation Bar with RGB Backgroud
Order Code: DP36220
Manufacturer Part No: FXBAR140
This combination of a warm white blinder and an RGB LED bar allows a large variety of spectacular light effects as each LED can …
RoHS
£85.22 EX VAT
CREE LED
LED, Cool White, T-1 3/4 (5mm), 20mA, 3.2V, 48cd
Order Code: SC15706
Manufacturer Part No: C503D-WAN-CCBEB151
The C503D-WAN-CCBEB151 is a cool white offers superior light output for excellent readability in sunlight and dependable perform…
RoHS
£0.24 EX VAT
More Pricing...
CREE LED
LED, Cool White, T-1 3/4 (5mm), 20mA, 3.2V, 8200mcd
Order Code: SC15707
Manufacturer Part No: C512A-WNN-CZ0B0151
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely …
RoHS
£0.23 EX VAT
More Pricing...
DIALIGHT
Light Pipe, 16.6 mm, 1 Pipes, Circular, Press Fit, Transparent
Order Code: SC11761
Manufacturer Part No: 515-1049F
The 515-1049F from Dialight is a 3.56mm single round press fit light pipe. • Right angle viewing • Operating temperature range f…
RoHS
£0.42 EX VAT
More Pricing...
CML INNOVATIVE TECHNOLOGIES
28V T3 1/4 6mm Midget Flange Lamp, 3.8lm
Order Code: SC00314
Manufacturer Part No: 387
The 387 is an Incandescent Lamp with midget flange base and C-2F filament. • 40mA Nominal current • 3.8Lm Nominal light output
RoHS
£0.50 EX VAT
More Pricing...
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 8 mcd, 1, 20.32 mm
Order Code: SC12054
Manufacturer Part No: SA08-11EWA
The SA08-11EWA is a 20.32mm single digit Numeric Display with white diffused lens. The high efficiency red source device is made…
RoHS
£1.34 EX VAT
More Pricing...
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 6.4 mcd, 1, 14.22 mm
Order Code: SC12071
Manufacturer Part No: SC56-11EWA
The SC56-11EWA from Kingbright is a through hole, common cathode seven segment LED display with right hand decimal. The high eff…
RoHS
£0.86 EX VAT
More Pricing...
CLICK
1 Gang 2 Way Dimmer Switch, 250W
Order Code: PL10166
Manufacturer Part No: CCA141
• For use with tungsten filament lamps and mains halogen lamps only • Not suitable for fluorescent or low voltage loads
RoHS
£10.61 EX VAT
More Pricing...
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 8 mcd, 1, 20.32 mm
Order Code: SC12056
Manufacturer Part No: SC08-11EWA
The SC08-11EWA is a 20.32mm single digit numeric Display with white diffused lens. The high efficiency red source device is made…
RoHS
£0.86 EX VAT
More Pricing...
BROADCOM
LED, Green, Through Hole, T-1 (3mm), 2 mA, 1.9 V, 569 nm
Order Code: SC11632
Manufacturer Part No: HLMP-1790-A00A2
The HLMP-1790-A00A2 is a 3mm low current tinted Diffused LED Lamp designed and optimized specifically for low current operation.…
RoHS
£0.60 EX VAT
More Pricing...
CML INNOVATIVE TECHNOLOGIES
T3 1/4 10mm Wedge Base Bulb, 2.2W 12V 12.6lm
Order Code: SC00365
Manufacturer Part No: 510
Average Bulb Life:3000h; Bulb Size:T-3 1/4 (10mm); Lamp Base Type:Wedge; MSCP:1.00; Product Range:-; Supply Voltage:12VDC; Curre…
RoHS
£0.89 EX VAT
More Pricing...
CML INNOVATIVE TECHNOLOGIES
Wedge Base Filament Bulb, 24V 10mm (T-3 1/4) 22lm
Order Code: SC00373
Manufacturer Part No: 505
Average Bulb Life:1000h; Bulb Size:T-3 1/4 (10mm); Lamp Base Type:Wedge; MSCP:1.75; Product Range:-; Supply Voltage:24VDC; Curre…
RoHS
£2.80 EX VAT
More Pricing...
BROADCOM
LED, Red, Through Hole, T-1 3/4 (5mm), 2 mA, 1.7 V, 626 nm
Order Code: SC11662
Manufacturer Part No: HLMP-4700-C00B2
The HLMP-4700-C00B2 is a 5mm low current tinted diffused LED Lamp designed and optimized specifically for low DC current operati…
RoHS
£0.48 EX VAT
More Pricing...
MENTOR
Light Pipe, 7.2 mm, 1 Pipes, Circular, Surface, Transparent
Order Code: SC11757
Manufacturer Part No: 1282.4000
The 1282.4000 is a Light Guide for front panels and may be used in many different ways. Easy assembly by just pressing into the …
RoHS
£0.56 EX VAT
More Pricing...
ARCOLECTRIC / BULGIN LIMITED
5mm T-1 3/4 LED Holder, Sealed, Black, 14.5x10mm
Order Code: SC11626
Manufacturer Part No: A104800AAC
The A104800AAC from Arcolectric is a LED holder for use with 5mm, T-1 3/4 LEDs. • Holder comes without LED • External diameter o…
RoHS
£1.59 EX VAT
More Pricing...
CML INNOVATIVE TECHNOLOGIES
4mm T1 1/4 Wire Ended Neon Bulb, 2ML
Order Code: SC00433
Manufacturer Part No: 2ML
Current Rating:250µA; Lamp Base Type:Wire Leaded; Mounting Hole Dia:7.87mm; Power Rating:250mW; Product Range:-; Supply Voltage:…
£1.64 EX VAT
More Pricing...
ARCOLECTRIC / BULGIN LIMITED
5mm T-1 3/4 LED Holder, Non Sealed, Reflector, Chrome, 17.9x10mm
Order Code: SC11631
Manufacturer Part No: A105000
The A105000 from Arcolectric is a LED holder with focusing reflector for use with 5mm, T-1 3/4 LEDs. • Holder comes without LED …
RoHS
£2.89 EX VAT
More Pricing...
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Green, 20 mA, 2.2 V, 10.5 mcd, 1, 14.22 mm
Order Code: SC12074
Manufacturer Part No: SA56-11GWA
The SA56-11GWA is a 14.2mm green high efficiency Single-digit Numeric Display with white diffused lens. The green source device …
RoHS
£0.73 EX VAT
More Pricing...
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Yellow, 20 mA, 2.1 V, 4.7 mcd, 1, 14.22 mm
Order Code: SC12077
Manufacturer Part No: SA56-11YWA
The SA56-11YWA is a 14.2mm single digit Numeric Display with white diffused lens. The yellow source device is made with gallium …
RoHS
£0.63 EX VAT
More Pricing...
Page
1