You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Pipe, 7.2 mm, 1 Pipes, Circular, Surface, Transparent -
1282.4000
- Manufacturer:
- MENTOR MENTOR
- Manufacturer Part No:
- 1282.4000
- Order Code:
- SC11757
- Product Range
- -
- Technical Datasheet:
- 1282.4000 Datasheet
Product Overview
- Clear PC LL-material
- UL94V-0 Flammability rating
- 10 to
12kV ESD protection
Applications
Lighting
Warnings
Product Information
- :
- 7.2mm
- :
- 1Pipes
- :
- Horizontal
- :
- Circular
- :
- Surface
- :
- Transparent
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.56 (£0.67) | ( ) |
10+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.