You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Cool White, T-1 3/4 (5mm), 20mA, 3.2V, 48cd - 

C503D-WAN-CCBEB151

C503D-WAN-CCBEB151 - LED, Cool White, T-1 3/4 (5mm), 20mA, 3.2V, 48cd

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
C503D-WAN-CCBEB151
Order Code:
SC15706
Product Range
C503D-WAN
See all Technical Docs

Product Range Selector (C503D-WAN)

See all from this product range

Product Overview

The C503D-WAN-CCBEB151 is a cool white offers superior light output for excellent readability in sunlight and dependable performance. The LED features 15° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.

Applications

LED Lighting, Consumer Electronics

Product Information


:
Cool White

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
3.2V

:
48cd

:
15°

:
Round

:
C503D-WAN

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --