Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No639618Copy
Order CodeLA05746
Also Known AsGTIN UPC EAN: 7638900287424
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.90 |
| 5+ | £19.59 |
Price for:Each
Minimum: 1
Multiple: 1
£19.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No639618Copy
Order CodeLA05746
Also Known AsGTIN UPC EAN: 7638900287424
Technical Datasheet
Torch TypeHand Held
Light Source1 x White LED
Lumen Output250lm
Beam Effective Distance105m
Power SourceAA Batteries x 2
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Energizer Hardcase Pro torch delivers powerful 250 lumen LED illumination in a durable, industrial grade design ideal for workshops, inspections, site work, and outdoor use.
- Anti-roll design combined with rugged ABS plastic and rubber over mould
- 1x White LED delivers 250lm on high and 30lm on low
- Beam distance: 105m
- Shatterproof lens
- Survives drops up to 7m
Technical Specifications
Torch Type
Hand Held
Lumen Output
250lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
1 x White LED
Beam Effective Distance
105m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185