IC & Component Sockets
: 5 ProductsApply Filters
(0 selected)Manufacturer
No. of Contacts
Connector Type
Pitch Spacing
Product Range
Row Pitch
Contact Material
Contact Plating
Packaging
IC & Component Sockets
Browse our range of component and IC sockets for your electronics system. Find robust DIP sockets and more for your integrated circuit. We offer you integrated circuit sockets from leading manufacturers at competitive prices, meaning you can have full confidence in your circuit. Browse and buy the component and IC sockets you need today.
Page
1
FISCHER ELEKTRONIK
Socket Transistor, TO-5, 4 Pin
Order Code: SC10686
Manufacturer Part No: TF 54
• High quality, turned pin • Gold plated Berylium CU spring • Material (isolation body): PTFE • Operating temp range: -200℃ to 2…
RoHS
£3.87 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6"/ 15.42mm, 40 Way
Order Code: SC08114
Manufacturer Part No: 2227MC-40-06-05-F1
The 2227MC series from Multicomp Pro are IC sockets. • Current rating of 1A • Operating temperature range -55°C to 125°C • Conta…
RoHS
£0.79 EX VAT
More Pricing...
ARIES
IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 40 Way
Order Code: SC08136
Manufacturer Part No: 40-C182-10
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…
RoHS
£6.03 EX VAT
More Pricing...
ARIES
IC Socket, ZIF, 40 Pin DIL, 0.6" / 15.24mm
Order Code: SC06493
Manufacturer Part No: 40-6554-10
This universal test socket allows often removed devices, such as PROMs and EPROMs, to be inserted and removed many times without…
RoHS
£14.39 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6" / 15.24mm, 40 Way, 12 Pack
Order Code: SC15341
Manufacturer Part No: 2227MC-40-06-F1
The 2227MC-40-06-F1 is a 40-way 2.54mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 60V Rated v…
RoHS
£5.66 EX VAT
More Pricing...
Page
1