You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket Transistor, TO-5, 4 Pin - 

TF 54

TF 54 - Socket Transistor, TO-5, 4 Pin
TF 54 - Socket Transistor, TO-5, 4 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TF 54
Order Code:
SC10686
Product Range
TF
Technical Datasheet:
TF 54   Datasheet
See all Technical Docs

Product Range Selector (TF)

See all from this product range

Product Overview

  • High quality, turned pin
  • Gold plated Berylium CU spring
  • Material (isolation body): PTFE
  • Operating temp range: -200℃ to 260℃
  • All Sockets 7.3mm height above PCB

Contents

TO-5 - 4 Pin

Product Information


:
4Contacts

:
TO-5 Socket

:
-

:
TF

:
-

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

103 In stock Need more?

???PF_PDP_RSP_SUP???

£3.83 ( £4.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.83 (£4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.45 (£4.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --