Electronic & Electrical Components
: 23,906 ProductsApply Filters
(0 selected)Manufacturer
Packaging
Page
1
TME
K Type PTFE Fine Wire Thermocouple Temperature Probe - -100°C to +250°C
Order Code: IN04533
Manufacturer Part No: KA01
Lead Length:1m; Product Range:-; Sensing Temperature Max:+250°C; Sensing Temperature Min:-50°C; Sensor Body Material:Nickel Alum…
£4.41 EX VAT
More Pricing...
OMRON ELECTRONIC COMPONENTS
Microswitch, V3, Roller Lever
Order Code: SW05224
Manufacturer Part No: VX56-1A3
Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:250VAC; Contact Voltage DC Nom:30VDC; Microswitch Act…
RoHS
£2.77 EX VAT
More Pricing...
TE CONNECTIVITY - NEOHM
Resistor, 3W, 5%, 150R
Order Code: RE05227
Manufacturer Part No: ROX3SJ150R
Automotive Qualification Standard:-; Power Rating:3W; Product Range:ROX Series; Resistance:150ohm; Resistance Tolerance:± 5%; Re…
RoHS
£0.05 EX VAT
More Pricing...
MULTICOMP PRO
Resistor, 0.25W 5% 2M2, 100 Pack
Order Code: RE03838
Manufacturer Part No: MCF 0.25W 2M2
Power Rating:250mW; Product Range:MCF; Resistance:2.2Mohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Ma…
RoHS
£0.99 EX VAT
More Pricing...
FISCHER ELEKTRONIK
Heatsink, TO220, 21°C/W
Order Code: SC10853
Manufacturer Part No: FK 237 SA 220 O
External Diameter - Imperial:-; External Diameter - Metric:-; External Height - Imperial:0.5"; External Height - Metric:12.7mm; …
RoHS
£0.88 EX VAT
More Pricing...
EBM-PAPST
Plastic Fan Filter - 119mm
Order Code: MF67731
Manufacturer Part No: PMFA120
Colour:Black; External Width:119mm; Height:119mm; Material:Plastic
RoHS
£19.18 EX VAT
More Pricing...
MULTICOMP PRO
Transistor, NPN, TO220
Order Code: SC06796
Manufacturer Part No: BU406
Collector Emitter Voltage V(br)ceo:200V; No. of Pins:3Pins; Transistor Polarity:NPN; Av Current Ic:10A; Collector Emitter Satura…
RoHS
£0.96 EX VAT
More Pricing...
SIBA
Fuse, Ultra Rapid, 6.3mm x 32mm, 12.5A
Order Code: FF02201
Manufacturer Part No: 70-125-40/12.5A
Blow Characteristic:Very Fast Acting; Breaking Capacity Current AC:50kA; Fuse Current:12.5A; Fuse Size Imperial:1/4" x 1-1/4"; F…
RoHS
£2.97 EX VAT
More Pricing...
MULTICOMP PRO
Electrolytic Capacitor, 100 µF, 63 V, ± 20%, Through Hole, Polar
Order Code: CA04690
Manufacturer Part No: MCRH63V107M10X13
Automotive Qualification Standard:-; Capacitance:100µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Through Hole; Diameter:…
RoHS
£0.70 EX VAT
More Pricing...
PANASONIC
Electrolytic Capacitor, 22 µF, 250 V, ± 20%, Through Hole, Polar
Order Code: CA04981
Manufacturer Part No: ECA2EHG220
Automotive Qualification Standard:-; Capacitance:22µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Through Hole; Diameter:1…
RoHS
£2.78 EX VAT
More Pricing...
DIODES INC.
Power MOSFET, N Channel, 100 V, 100 mA, 10 ohm, SOT-23, Surface Mount
Order Code: SC07001
Manufacturer Part No: ZVN3310F
Automotive Qualification Standard:-; Continuous Drain Current Id:100mA; Drain Source Voltage Vds:100V; MSL:MSL 1 - Unlimited; No…
RoHS
£0.33 EX VAT
More Pricing...
VISHAY
Bridge Rectifier, Single Phase, 100 V, 1.5 A, Through Hole, 4 Pins, 1 V
Order Code: SC08149
Manufacturer Part No: W01G-E4/51
Bridge Rectifier Case Style:Through Hole; Forward Current If(AV):1.5A; Forward Voltage VF Max:1V; No. of Phases:Single Phase; No…
RoHS
£0.54 EX VAT
More Pricing...
IQD FREQUENCY PRODUCTS
Crystal, Quartz, SMD, 32.768kHz
Order Code: SC10066
Manufacturer Part No: LF XTAL025159
Crystal Case:2mm x 6mm; Frequency Stability + / -:0.035ppm; Load Capacitance:12.5pF; Operating Temperature Max:60°C; Operating T…
RoHS
£0.44 EX VAT
More Pricing...
BLOCK
Transformer, 3.2Va, 2x 15V
Order Code: TF01253
Manufacturer Part No: VB3.2/2/15
Current Rating:106mA; Isolation Transformer Primary Voltages:1 x 230V; Plug Type:-; Power Rating:3.2VA; Product Range:-; SVHC:No…
RoHS
£5.89 EX VAT
More Pricing...
THERMODISC
Fuse, Thermal, Wire Ended, 84C, 5 Pack
Order Code: FF01019
Manufacturer Part No: G4A01084C
Functioning Temperature:84°C; Fuse Current:10A; Holding Temperature:59°C; Product Range:MICROTEMP Series; Voltage Rating VAC:250…
RoHS
£3.35 EX VAT
More Pricing...
MULTICOMP PRO
Fuse, Radial, Fast Blow, 4A
Order Code: FF02104
Manufacturer Part No: MCMEF 4A 250V
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:35A; Fuse Case Style:Radial Leaded; Fuse Current:4A; Product Range…
RoHS
£0.18 EX VAT
More Pricing...
PANASONIC
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.22 µF, ± 5%, 200 V, 400 V
Order Code: CA07038
Manufacturer Part No: ECQE4224JF
Automotive Qualification Standard:-; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Capacitor Case Style:-; Capacitor Dielectri…
RoHS
£0.42 EX VAT
More Pricing...
PANASONIC
Electrolytic Capacitor, 1200 µF, 10 V, ± 20%, Radial Leaded, 4000 hours @ 105°C, Polar
Order Code: CA07334
Manufacturer Part No: EEUFK1A122
Automotive Qualification Standard:-; Capacitance:1200µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diamete…
RoHS
£0.53 EX VAT
More Pricing...
CML INNOVATIVE TECHNOLOGIES
LED Indicator, CP, 12V, Yellow
Order Code: SC07764
Manufacturer Part No: 19040252
Forward Current If:20mA; IP / NEMA Rating:IP67; LED Colour:Yellow; Luminous Intensity:32mcd; Mounting Hole Dia:8mm; Operating Vo…
RoHS
£2.54 EX VAT
More Pricing...
TT ELECTRONICS / WELWYN
Resistor, Wirewound 7W 5% 10K
Order Code: RE04121
Manufacturer Part No: W22 10K JI
Power Rating:6W; Product Range:W22 Series; Resistance:10kohm; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resis…
RoHS
£0.74 EX VAT
More Pricing...
NXP
Zener Single Diode, 6.2 V, 1 W, DO-41 (DO-204AL), 2 Pins, 200 °C
Order Code: SC07091
Manufacturer Part No: BZV85-C6V2
Automotive Qualification Standard:-; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2Pins; Operating Temperature Max:200°C; Powe…
RoHS
£0.06 EX VAT
More Pricing...
STMICROELECTRONICS
EEPROM SPI 16K, SMD, 95160, SOIC8
Order Code: SC09611
Manufacturer Part No: M95160-WMN6P
Clock Frequency:10MHz; EEPROM Memory Configuration:2K x 8bit; MSL:-; Memory Case Style:SOIC; Memory Interface Type:Serial SPI; M…
RoHS
£0.20 EX VAT
More Pricing...
MENTOR
Light Pipe, 10 Way, Vertical
Order Code: SC11770
Manufacturer Part No: 1272.1010.
No. of Light Pipes:10Pipes; Length:10mm; Light Pipe Colour:Transparent; Light Pipe Mounting:Panel; Light Pipe Shape:Circular; Mo…
RoHS
£0.46 EX VAT
More Pricing...
APEM
Switch, SPNO
Order Code: SW04280
Manufacturer Part No: 9633NA
Actuator / Cap Colour:Black; Contact Configuration:SPST-NO; Contact Current AC Max:-; Contact Current DC Max:1A; Contact Voltage…
RoHS
£2.59 EX VAT
More Pricing...
FINDER
Relay, DPCO, 12V ac
Order Code: SW03980
Manufacturer Part No: 55.32.8.012.0000
Coil Resistance:50ohm; Coil Type:-; Coil Voltage:12VAC; Contact Configuration:DPDT; Contact Current:10A; Contact Material:Silver…
RoHS
£9.30 EX VAT
More Pricing...
Page
1