You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 100 V, 1.5 A, Through Hole, 4 Pins, 1 V - 

W01G-E4/51

W01G-E4/51 - Bridge Rectifier, Single Phase, 100 V, 1.5 A, Through Hole, 4 Pins, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
W01G-E4/51
Order Code:
SC08149
Product Range
W01G
Technical Datasheet:
W01G-E4/51   Datasheet
See all Technical Docs

Product Range Selector (W01G)

See all from this product range

Product Overview

The W01G-E4/51 is a single phase glass passivated Bridge Rectifier with silver-plated leads terminals and UL94V-0 flammability-rated case. Polarity as marked on the body. High case dielectric strength and High surge current capability. Ideal for printed circuit boards.
  • 0.1μA Typical IR
  • 70V Maximum RMS voltage
  • 100V Maximum DC blocking voltage
  • 50A Peak forward surge current
  • 14pF at 4V/1MHz Typical junction capacitance per diode
  • Solder dip 275°C maximum 10s, per JESD 22-B106

Applications

Mains Rectification

Product Information


:
Single Phase

:
100V

:
1.5A

:
Through Hole

:
4Pins

:
1V

:
Through Hole

:
50A

:
150°C

:
W01G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 11/02/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.53 ( £0.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --