Electronic & Electrical Components
: 25,390 ProductsApply Filters
(0 selected)Manufacturer
Packaging
Page
1
VISATON
Inductor, Air-Core, 0.82mH, 0.4R
Order Code: FT01421
Manufacturer Part No: 5013
Inductance:280µH; Product Range:SP Series; Core Material:Air; External Diameter:48mm; External Length / Height:18mm; Height:18mm…
RoHS
£9.66 EX VAT
More Pricing...
NXP
Zener Single Diode, 22 V, 500 mW, SOD-80C, 2 Pins, 200 °C, Surface Mount
Order Code: SC11234
Manufacturer Part No: BZV55-C22
Automotive Qualification Standard:-; Diode Case Style:SOD-80C; No. of Pins:2Pins; Operating Temperature Max:200°C; Power Dissipa…
RoHS
£0.04 EX VAT
More Pricing...
STMICROELECTRONICS
Triac, 40A, 800V, TOP-3
Order Code: SC07597
Manufacturer Part No: BTA41-800BRG
Gate Trigger Current Max (QI), Igt:50mA; Gate Trigger Voltage Max Vgt:1.5V; Holding Current Max Ih:80mA; MSL:MSL 2 - 1 year; No.…
RoHS
£2.94 EX VAT
More Pricing...
LITTELFUSE
Relay, Reed, DIL, SPST-NO, 5V dc
Order Code: SW03255
Manufacturer Part No: HE721A0510
Coil Resistance:0.15ohm; Coil Voltage:5VDC; Contact Configuration:SPST-NO; Product Range:HE700 Series; Relay Mounting:Through Ho…
RoHS
£1.70 EX VAT
More Pricing...
KYOCERA AVX
SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0603 [1608 Metric], ± 5%, X7R, AVX 0603 MLCC
Order Code: CA07647
Manufacturer Part No: 06031C102JAT2A
Automotive Qualification Standard:-; Capacitance:1000pF; Capacitance Tolerance:± 5%; Ceramic Capacitor Case:0603 [1608 Metric]; …
RoHS
£0.05 EX VAT
More Pricing...
SIBA
Fuse, 5mm x 20mm Ceramic Fast Acting 800mA
Order Code: FF02821
Manufacturer Part No: 70-007-33/0.8A
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:1.5kA; Fuse Current:800mA; Fuse Size Imperial:0.2" x 0.79"; Fuse S…
RoHS
£0.27 EX VAT
More Pricing...
STMICROELECTRONICS
Voltage Regulator, -15V, 7915, TO220FP-3
Order Code: SC12750
Manufacturer Part No: L7915CP
Adjustable Output Voltage Max:-; Adjustable Output Voltage Min:-; Automotive Qualification Standard:-; Dropout Voltage Vdo:1.1V;…
RoHS
£0.48 EX VAT
More Pricing...
BROADCOM
Rotary Encoder, 500PPR, 2 Channel
Order Code: SN36486
Manufacturer Part No: HEDS-5500#A06
No. of Channels:2Channels; Product Range:-; Rotational Speed Max:30000rpm; SVHC:No SVHC (15-Jan-2018); Supply Voltage Max:5.5V; …
RoHS
£49.05 EX VAT
More Pricing...
TDK
Thermistor, NTC, 4R7, 3A
Order Code: RE04709
Manufacturer Part No: B57153S479M
Beta Value (K):2800K; Beta Value Lower Limit Temperature:25°C; Body Diameter:8.5mm; Current Max:3A; Lead Length:25mm; Lead Spaci…
RoHS
£0.41 EX VAT
More Pricing...
C&K COMPONENTS
Switch Body, DPDT, 1 W
Order Code: SW04168
Manufacturer Part No: 7207J50 ZQE++
Actuator / Cap Colour:Black; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC…
RoHS
£4.87 EX VAT
More Pricing...
KYOCERA AVX
SMD Multilayer Ceramic Capacitor, 150 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0
Order Code: CA07771
Manufacturer Part No: 08051A151JAT2A
Automotive Qualification Standard:-; Capacitance:150pF; Capacitance Tolerance:± 5%; Ceramic Capacitor Case:0805 [2012 Metric]; D…
RoHS
£0.05 EX VAT
More Pricing...
MULTICOMP PRO
Resistor, 7W 5% 22R
Order Code: RE05144
Manufacturer Part No: MOR07WJ0220B09
Automotive Qualification Standard:-; Power Rating:7W; Product Range:MOR Series; Resistance:22ohm; Resistance Tolerance:± 5%; Res…
RoHS
£0.61 EX VAT
More Pricing...
ASTROSYN
Stepper Motor, 11, 50mm
Order Code: MC01838
Manufacturer Part No: MY5002
Coil Type:Unipolar; Current Rating:950mA; Inductance:2.3mH; Inertia:18g-cm²; No. of Phases:Two Phase; Product Range:-; Resistanc…
RoHS
£28.83 EX VAT
More Pricing...
KINGBRIGHT
LED, Low Power, Orange, SMD, 0805 [2012 Metric], 20 mA, 2 V, 601 nm
Order Code: SC12769
Manufacturer Part No: KP-2012SEC
Automotive Qualification Standard:-; Forward Current If:20mA; Forward Voltage:2V; LED Case Size:0805; LED Colour:Orange; LED Mou…
RoHS
£0.17 EX VAT
More Pricing...
MULTICOMP
Knob, Soft Touch, D Shaft, Grey / Green
Order Code: SW03054
Manufacturer Part No: CR-R4-4
Knob / Dial Style:Round with Indicator Line; Knob Diameter:13.2mm; Knob Material:Rubber with Plastic Insert; Product Range:-; SV…
RoHS
£0.53 EX VAT
More Pricing...
OMRON INDUSTRIAL AUTOMATION
Relay, DPCO, 24V dc
Order Code: SW03478
Manufacturer Part No: MY2IN 24DCS
Coil Resistance:636ohm; Coil Type:Non Latching; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:10A; Contact Mat…
RoHS
£6.68 EX VAT
More Pricing...
TDK
Electrolytic Capacitor, 150 µF, 400 V, ± 20%, Quick Connect, Snap-In, 3000 hours @ 105°C
Order Code: CA05208
Manufacturer Part No: B43504A9157M
Capacitance:150µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Diameter:22mm; ESR:0.59ohm; Height:4…
RoHS
£7.39 EX VAT
More Pricing...
SIBA
Fuse, Time Delay, 6.3mm x 32mm, 1A, 10 Pack
Order Code: FF01765
Manufacturer Part No: 70-065-65/1A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:1.5kA; Fuse Current:1A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Size…
RoHS
£5.24 EX VAT
More Pricing...
VISHAY
Power MOSFET, P Channel, 200 V, 11 A, 0.5 ohm, TO-220AB, Through Hole
Order Code: SC08142
Manufacturer Part No: IRF9640PBF
Automotive Qualification Standard:-; Continuous Drain Current Id:11A; Drain Source Voltage Vds:-200V; MSL:-; No. of Pins:3Pins; …
RoHS
£1.74 EX VAT
More Pricing...
MICROCHIP
MCU 8Bit 7K Flash, SMD, SSOP28
Order Code: SC09813
Manufacturer Part No: PIC16F883-I/SS
Automotive Qualification Standard:AEC-Q100; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI; MCU Case Style:SSOP; MCU Family:P…
RoHS
£2.06 EX VAT
More Pricing...
MULTICOMP PRO
LED Indicator, 3mm, Green, 2.6V DC , Prominent
Order Code: SC07637
Manufacturer Part No: MC19021001
LED Colour:Green; Luminous Intensity:27mcd; Mounting Hole Dia:6mm; Forward Current If Max:20mA; Forward Voltage:2.6V
RoHS
£1.73 EX VAT
More Pricing...
MULTICOMP PRO
Rotary DIP Switch
Order Code: SW03336
Manufacturer Part No: MCRH2AF-10R
Contact Current DC Max:25mA; Contact Voltage DC Max:50V; Product Range:-; Bezel Depth:9.8mm; Bezel Width:9.8mm; Contact Current …
RoHS
£1.78 EX VAT
More Pricing...
LABFACILITY
Sensor, Thermocouple, MI, MP, 1.5x150mm
Order Code: SN36334
Manufacturer Part No: XF-341-FAR
Lead Length:150mm; Product Range:Type K; SVHC:No SVHC (15-Jan-2019); Sensing Temperature Max:1100°C; Sensing Temperature Min:-40…
RoHS
£13.43 EX VAT
More Pricing...
TE CONNECTIVITY - SCHRACK
Safety Relay, 24 VDC, 3PST-NO, SPST-NC, SR4 D/M, Through Hole, 8 A, Solder
Order Code: SW03967
Manufacturer Part No: SR4M4024
Coil Voltage:24VDC; Contact Configuration:3PST-NO, SPST-NC; Contact Current:8A; Contact Material:Silver Tin Oxide; Contact Volta…
RoHS
£16.12 EX VAT
More Pricing...
TT ELECTRONICS / WELWYN
Resistor, 0.25W 0.1% 562R
Order Code: RE05753
Manufacturer Part No: RC55Y 562R 0.1%
Power Rating:250mW; Product Range:RC55 Series; Resistance:562ohm; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded;…
RoHS
£0.78 EX VAT
More Pricing...
Page
1




![KYOCERA AVX 06031C102JAT2A - SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0603 [1608 Metric], ± 5%, X7R, AVX 0603 MLCC](https://cpc.farnell.com/productimages/large/en_GB/1458900-40.jpg)







![KINGBRIGHT KP-2012SEC - LED, Low Power, Orange, SMD, 0805 [2012 Metric], 20 mA, 2 V, 601 nm](https://cpc.farnell.com/productimages/large/en_GB/852993004-40.jpg)