You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Encoder, 500PPR, 2 Channel -
HEDS-5500#A06
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HEDS-5500#A06
- Order Code:
- SN36486
- Product Range
- HEDS-55xx
- Technical Datasheet:
- HEDS-5500#A06 Datasheet
Product Range Selector (HEDS-55xx)
See all from this product rangeProduct Overview
- Two channel quadrature output
- No signal adjustment required
- External mounting ears available
- Resolutions up to 1024 counts per revolution
- Small size -40°C to 100°C operating temperature
- TTL compatible
- Single 5V supply
- Velocity of 30,000rpm
- Acceleration is 250,000rad/sec2
- Count frequency of 100KHz
Applications
Industrial, Consumer Electronics
Footnotes
Warnings
Product Information
- :
- Optical
- :
- Incremental
- :
- 500PPR
- :
- 0 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Quadrature
- :
- Screw Mount
- :
- HEDS-55xx
- :
- 30000rpm
- :
- -
- :
- 2Channels
- :
- No Shaft
- :
- -
- :
- 6.35mm
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 100°C
- :
- -
- :
- PC Pin
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.56 (£58.27) | ( ) |
10+ | £46.62 (£55.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.