You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Thermocouple, MI, MP, 1.5x150mm - 

XF-341-FAR

XF-341-FAR - Sensor, Thermocouple, MI, MP, 1.5x150mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-341-FAR
Order Code:
SN36334
Product Range
Type K
Also Known As:
MB-ISK-S15-150-MP-I
Technical Datasheet:
XF-341-FAR   Datasheet
See all Technical Docs

Product Range Selector (Type K)

See all from this product range

Product Overview

XF-341-FAR is an IEC mineral insulated thermocouple with miniature plug. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
  • 1.5mm probe diameter, 150mm length
  • Flexible mineral insulated probe with 310 stainless steel sheath construction
  • Highly flexible, sheath can be bent/formed to suit many application and process
  • Insulated hot junction
  • Probe temperature range from -40°C up to +1100°C
  • Miniature flat pin plug termination, colour coded green in accordance to IEC
  • Conforms IEC specification
  • Sensor type is Type ‘K’ (nickel chromium/nickel aluminium) to ANSI
  • Single element, junction insulated from sheath (offer protection against spurious electrical signal)

Product Information


:
K

:
-

:
-40°C

:
1100°C

:
-

:
Stainless Steel

:
-

:
-

:
6"

:
150mm

:
0.059"

:
1.5mm

:
-

:
Miniature Connector

:
-

:
Shielded

:
Type K

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

MB-ISK-S15-150-MP-I

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£17.02 ( £20.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.02 (£20.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.86 (£19.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.34 (£17.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --