Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Order CodeSC19277
Technical Datasheet
34 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.89 |
| 10+ | £0.79 |
| 100+ | £0.62 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Order CodeSC19277
Technical Datasheet
Frequency Min20MHz
RF Switch ConfigurationSPDT
Frequency Response RF Min20MHz
Frequency Max3GHz
Frequency Response RF Max3GHz
RF IC Case StyleSC-70
IC Case / Package0
Supply Voltage Min2V
No. of Pins6Pins
Supply Voltage Max5V
Operating Temperature Min-40°C
Insertion Loss Typ0.3dB
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ43dBm
Product Range-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The AS179-92LF is a pHEMT GaAs FET Single Pole Double Throw (SPDT) Switch. The device features low insertion loss and positive voltage operation with very low DC power consumption.
- +30dBm Typical at 3V IP1dB
- +43dBm Typical at 3V IP3
- 0.3dB at 0.9GHz Low insertion loss
- Low DC power consumption
Applications
Communications & Networking
Warnings
Static charges may easily produce potentials of several kilovolts on the human body or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Technical Specifications
Frequency Min
20MHz
Frequency Response RF Min
20MHz
Frequency Response RF Max
3GHz
IC Case / Package
0
No. of Pins
6Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
RF Switch Configuration
SPDT
Frequency Max
3GHz
RF IC Case Style
SC-70
Supply Voltage Min
2V
Supply Voltage Max
5V
Insertion Loss Typ
0.3dB
Third Order Intercept Point IIP3 Typ
43dBm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588