You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Switch IC, SPDT, 20MHz to 3GHz, 2V to 5V, SC-70-6 -
AS179-92LF
- Manufacturer:
- SKYWORKS SOLUTIONS SKYWORKS SOLUTIONS
- Manufacturer Part No:
- AS179-92LF
- Order Code:
- SC19277
- Product Range
- -
- Technical Datasheet:
- AS179-92LF Datasheet
Product Overview
- +30dBm Typical at 3V IP1dB
- +43dBm Typical at 3V IP3
- 0.3dB at 0.9GHz Low insertion loss
- Low DC power consumption
Applications
Communications & Networking
Warnings
Product Information
- :
- 20MHz
- :
- 3GHz
- :
- SC-70
- :
- 6Pins
- :
- 2V
- :
- 5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.88 (£1.06) | ( ) |
10+ | £0.78 (£0.94) | ( ) |
100+ | £0.61 (£0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.