Audio Transformers
: 23 ProductsApply Filters
(0 selected)Manufacturer
Current Rating
Turns Ratio
Inductance
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Transformer Mounting
DC Resistance Primary
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Audio Transformers
Find the audio transformer for your circuit design project right here. Choose the right audio converter from trusted brands such as Horizon, Neutrik, Oxford Electrical Products (OEP) and more. All orders over GBP 5.00 receive free shipping, so order yours today!
Page
1
OEP / OXFORD ELECTRICAL PRODUCTS
Transformer, Audio, 1+1:1+1
Order Code: TF01457
Manufacturer Part No: A262A7E
The A262A7E is a high performance resin encapsulated PCB miniature Audio Transformer with 1+1:1+1 winding ratio. It has dual inp…
RoHS
£12.16 EX VAT
More Pricing...
OEP / OXFORD ELECTRICAL PRODUCTS
1:1 800R Audio Matching Transformer
Order Code: TF01461
Manufacturer Part No: E187A
The E187A is a miniature PCB-mount Audio Transformer with 1:1 turns ratio and 500VAC isolation voltage. • 200Hz to 15kHz Frequen…
RoHS
£6.97 EX VAT
More Pricing...
OEP / OXFORD ELECTRICAL PRODUCTS
1:1 600R Audio Matching Transformer
Order Code: TF01460
Manufacturer Part No: Z1604
The Z1604 from OEP is an audio transformer. This transformer is designed with fully encapsulated, flame retardant epoxy resin wi…
RoHS
£6.26 EX VAT
More Pricing...
OEP / OXFORD ELECTRICAL PRODUCTS
Transformer, Audio, 1+1:6.45+6.45
Order Code: TF01456
Manufacturer Part No: A262A3E
The A262A3E from OEP is a high performance audio transformer. This device is specifically designed for direct PCB mounting on a …
RoHS
£12.16 EX VAT
More Pricing...
OEP / OXFORD ELECTRICAL PRODUCTS
Transformer, Audio, 1+1:1+1
Order Code: TF01458
Manufacturer Part No: A262A6E
The A262A6E is a high performance resin encapsulated PCB miniature Audio Transformer with 1+1:1+1 winding ratio. It has dual inp…
RoHS
£12.56 EX VAT
More Pricing...
OEP / OXFORD ELECTRICAL PRODUCTS
Transformer, Audio, 1+1:2+2
Order Code: TF01454
Manufacturer Part No: A262A2E
The A262A2E from OEP is a high performance audio transformer. This device is specifically designed for direct PCB mounting on a …
RoHS
£10.43 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.1W
Order Code: TF01380
Manufacturer Part No: TY-145P
The TY-145P is a 100mW PC mount plug-in Audio Transformer with bobbin and plug-in terminals which are spaced to provide fixed mo…
RoHS
£4.74 EX VAT
More Pricing...
NEUTRIK
Miniature Transformer Balancing Adaptor 3-Pole XLR Female - RCA/Phono Socket Black
Order Code: AV18086
Manufacturer Part No: NA2F-D0B-TX
A miniature transformer balancing adaptor for unbalanced/ balanced line conversion and passive DI applications where no earth or…
RoHS
£25.99 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.05W
Order Code: TF01388
Manufacturer Part No: SP-67
The SP-67 is a 10mW red PCB through hole high reliability Audio Transformer with primary 600Ω centre tap and 600Ω centre tap mat…
RoHS
£14.41 EX VAT
More Pricing...
NEUTRIK
Neutrik Audio Transformer, Orange
Order Code: LS01464
Manufacturer Part No: NTE10/3
The NTE10/3 is a professional Audio Transformer, 1:3:10 turn ratio, 200Ω primary, 1.8kΩ secondary impedance with free wires and …
RoHS
£12.67 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.1W
Order Code: TF01377
Manufacturer Part No: TY-141P
The TY-141P is a 4mA Audio Transformer, 1:1 turn ratio, 10kΩ primary/secondary impedance with surface mount, bobbin plug-in term…
RoHS
£4.26 EX VAT
More Pricing...
NEUTRIK
Neutrik Audio Transformer, Yellow
Order Code: LS01463
Manufacturer Part No: NTE4
NTE4 is a professional Audio Transformer, 1:4 turn ratio, 200R primary, 3.2kR secondary impedance with free wires and chassis mo…
RoHS
£11.67 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.05W
Order Code: TF01387
Manufacturer Part No: SP-66
The SP-66 is a 50mW red PCB through hole high reliability Audio Transformer with primary 10000Ω centre tap and 10000Ω centre tap…
RoHS
£13.61 EX VAT
More Pricing...
NEUTRIK
Neutrik Audio Transformer, Red
Order Code: LS01462
Manufacturer Part No: NTE1
The NTE1 from Neutrik is a professional audio transformer. It features very low distortion, excellent frequency response and cos…
RoHS
£10.66 EX VAT
More Pricing...
NEUTRIK
Miniature Transformer Balancing Adaptor 3-Pole XLR Female - 1/4" Jack Ground Lifted
Order Code: AV18087
Manufacturer Part No: NA2F-J-TX
A miniature transformer balancing adaptor for unbalanced/ balanced line conversion and passive DI applications where no earth or…
RoHS
£28.92 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.1W
Order Code: TF01378
Manufacturer Part No: TY-142P
The TY-142P is a 100mW PC mount plug-in Audio Transformer with bobbin and plug-in terminals which are spaced to provide fixed mo…
RoHS
£6.51 EX VAT
More Pricing...
MURATA POWER SOLUTIONS
Transformer, DADT, 1.00-1.59mH
Order Code: TF01463
Manufacturer Part No: DA101C
The DA101C from Murata is a digital audio transformer in DIL-6 package. It is designed to improve the balance of transmitter and…
RoHS
£1.35 EX VAT
More Pricing...
MURATA POWER SOLUTIONS
Transformer, DADT, 2.00-3.00mH
Order Code: TF01464
Manufacturer Part No: DA102C
The DA102C is a fully encapsulated Digital Audio Transformer, 1:1 turn ratio with toroidal construction and surface through hole…
RoHS
£1.45 EX VAT
More Pricing...
OEP / OXFORD ELECTRICAL PRODUCTS
Transformer, Audio, 6.3+6.3:1+1
Order Code: TF01459
Manufacturer Part No: A262A1E
The A262A1E is an Audio Transformer with class B (49% Ni) EE lamination core and ECW winding. • 6.3+6.3:1+1 Winding ratio • 0 to…
RoHS
£9.32 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.1W
Order Code: TF01379
Manufacturer Part No: TY-144P
The TY-144P is a plug-in PCB-mount Audio Transformer for a broad application spectrum. These transformers are used in line match…
RoHS
£4.63 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 1W
Order Code: TF01381
Manufacturer Part No: TY-146P
The TY-146P is a plug-in printed circuit Audio Transformer operates in the 200 to 15000Hz range, making it suitable for a broad …
RoHS
£6.68 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.05W Audio Type
Order Code: TF01390
Manufacturer Part No: SP-70
The SP-70 is a 10mW red PCB through hole high reliability Audio Transformer with primary 600Ω centre tap and 600Ω centre tap mat…
RoHS
£14.04 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio 0.05W Output Type
Order Code: TF01385
Manufacturer Part No: SP-33
The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding desig…
RoHS
£11.05 EX VAT
More Pricing...
Page
1