You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, Audio, 0.1W - 

TY-142P

TY-142P - Transformer, Audio, 0.1W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TY-142P
Order Code:
TF01378
Technical Datasheet:
TY-142P   Datasheet
See all Technical Docs

Product Range Selector (TY Series)

See all from this product range

Product Overview

The TY-142P is a 100mW PC mount plug-in Audio Transformer with bobbin and plug-in terminals which are spaced to provide fixed mounting centres. Pins are a rugged 0.042-inch square minimizing the incidence of bent pins from handling. This wide assortment of audio transformer use in printed circuit design and fill a broad application spectrum in the audio industry. Also used in line matching, telephone coupling, pulse trigger, inter-stage, out-put, isolation and input applications.
  • 200 to 15000Hz Frequency range

Applications

Audio, Communications & Networking

Product Information


:
2.24:1

:
4mA

:
10kohm

:
2kohm

:
100mW

:
Through Hole

:
15kHz

:
1.5kV

:
Line Matching

:
750ohm

:
217ohm

:
PC Pin

:
200Hz

:
TY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£6.51 ( £7.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.51 (£7.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.14 (£7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --