You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, Audio, 1+1:2+2 -
A262A2E
- Manufacturer Part No:
- A262A2E
- Order Code:
- TF01454
- Product Range
- A262 Series
- Technical Datasheet:
- A262A2E Datasheet
Product Range Selector (A262 Series)
See all from this product rangeProduct Overview
- Turn ratio is 1+1:2+2
- Primary impedance is 150 ohm
- Secondary impedance is 600 ohm
- Individual primary winding impedance is 150 ohm
- Individual secondary winding impedance is 600 ohm
- Frequency range from 30Hz to 35KHz
- Primary DC resistance is 10+10 ohm
- Secondary DC resistance is 55+55ohm
- Series connected primary impedance is 600 ohm C.T and secondary impedance is 2.4Kohm C.T
- Dimension is W28 H22 D23mm
Applications
Industrial, Power Management, Audio
Product Information
- :
- 1:2
- :
- 150ohm
- :
- 600ohm
- :
- 100mW
- :
- 35kHz
- :
- 1kV
- :
- Encapsulated - Impedance Matching
- :
- 10.3ohm
- :
- 59.5ohm
- :
- Through Hole
- :
- PC Pin
- :
- 30Hz
- :
- A262 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.43 (£12.52) | ( ) |
10+ | £9.39 (£11.27) | ( ) |
50+ | £8.34 (£10.01) | ( ) |
100+ | £7.30 (£8.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.