Print Page

Image is for illustrative purposes only. Please refer to product description.
57 In Stock
15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.96 |
Price for:Each
Minimum: 1
Multiple: 1
£3.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No106990290Copy
Order CodeMK01068
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Silicon Core Number-
Silicon Manufacturer-
Kit ContentsLipo Rider Plus Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Lipo rider plus is a fast charger and a Strong PowerBoost, supports up to 5V/2A charging current, boost output integration, output up to 5V/2.4A, can also output 3.3V /250mA. The 3.3V output is normally on, and the 5V output supports IO control or manual switch, which means you can use 3.3V to supply power for a microcontroller and use the I/O of this microcontroller to control the 5V output, totally programmable.
- Up to 5V/2A charging current - USB type C
- Up to 5V/2.4A output current - USB type A
- Provides 3.3V/250mA output - pin header
- Support for shutdown output (IO control/manual switch)
- On-board charge status indicator LED + on-board 4-segment power indicator LED
- Ultra-small size of 2.5cm x 4.1cm
- Single-layer layout easy mount
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
-
Kit Contents
Lipo Rider Plus Board
SVHC
No SVHC (17-Jan-2023)
Application Sub Type
Battery Charger
Silicon Manufacturer
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01