You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LiPo Rider Plus Fast Charger with USB-C -
106990290
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 106990290
- Order Code:
- MK01068
- Technical Datasheet:
- 106990290 Datasheet
Product Overview
- Up to 5V/2A charging current - USB type C
- Up to 5V/2.4A output current - USB type A
- Provides 3.3V/250mA output - pin header
- Support for shutdown output (IO control/manual switch)
- On-board charge status indicator LED + on-board 4-segment power indicator LED
- Ultra-small size of 2.5cm x 4.1cm
- Single-layer layout easy mount
Product Information
- :
- Power Management - Battery
- :
- Battery Charger
- :
- -
- :
- -
- :
- Lipo Rider Plus Board
- :
- -
Technical Documents (1)
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.96 (£4.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.