4pin plugs
: 339 ProductsCable, Leads & Connectors (294)
Electrical & Lighting (29)
Electronic & Electrical Components (13)
Maker & Circuit Development (1)
Computer & Office (1)
Audio Visual (1)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
IMO PRECISION CONTROLS
Terminal Block, Right Angle Plug 3.81mm, 4 Way
Order Code: CN18914
Manufacturer Part No: 21.1510M/4-E
Conductor Area CSA:1.5mm²; No. of Positions:4Ways; Pitch Spacing:3.81mm; Product Range:-; Rated Current:10A; Rated Voltage:250V;…
RoHS
£1.02 EX VAT
More Pricing...
MULTICOMP PRO
Plug, Panel, 5A, 4 Way, IP67
Order Code: CN17202
Manufacturer Part No: 2CT3002-W04300
The 2CT3002-W04300 is a 4-way 5A waterproof Circular Connector with gold plated brass contacts, black nylon body and solder term…
RoHS
£2.80 EX VAT
More Pricing...
HIROSE / HRS
Plug, Free, Size 7, 4 Way, Socket Contacts
Order Code: CN17463
Manufacturer Part No: HR10A-7P-4S(73)
The HR10A-7P-4S(73) is a 4-contact push-pull Circular Connector with silver-plated contacts, plug shell and female terminal. The…
RoHS
£14.36 EX VAT
More Pricing...
AMPHENOL
Wedgelock, for AT Plugs, 4 Way
Order Code: CN18022
Manufacturer Part No: AW4S
The AW4S is a green Wedgelock made of thermoplastic. It is suitable for use with 4-way AT series connectors.
RoHS
£0.15 EX VAT
More Pricing...
PRO SIGNAL
Connector, 2.5mm Jack Plug, 4 Pole, Metal + Strain Relief
Order Code: AV23602
Manufacturer Part No: PSG03877
Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Gender:Plug; No. of Co…
RoHS
£1.36 EX VAT
More Pricing...
TEETUBE
Plug, Micro Teeplug, 4 Pole
Order Code: CN18108
Manufacturer Part No: THB.387.A4A
TeePlug 4 pole Screw terminal 7mm to 12mm cable diameter, 4 mm max conductor size IP68 17.5A 450V 1 cable entry • Temperature "T…
RoHS
£8.88 EX VAT
More Pricing...
BINDER
Plug, 4 Way, M12, Locking Ring
Order Code: CN17490
Manufacturer Part No: 99-0429-14-04
The 99-0429-14-04 from Binder is a circular cable plug sensor connector with 4 pin contacts. It has M12 x 1 screw interlock and …
RoHS
£9.88 EX VAT
More Pricing...
AMPHENOL
Plug, XLR, Free, Nickel, 4 Way
Order Code: AV23156
Manufacturer Part No: AX4M
The AX series XLR Cable Connectors introduce an exciting contemporary look and feel to the professional audio interconnect marke…
RoHS
£3.22 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
3.5mm 4 Pole Jack Plug to Free / Stripped Ends, 2m Black
Order Code: CN19972
Manufacturer Part No: FC68122C
• 3.5mm 4-Pole jack plug to 3-core plus screen tinned ends • Cable diameter: Ø3mm • Plug length: 16.8mm (longer than JEITA RC-53…
RoHS
£3.81 EX VAT
More Pricing...
BINDER
Plug, Panel, 4 Way, IP40
Order Code: CN17559
Manufacturer Part No: 09 0981 00 04
Circular Connector Shell Style:Panel Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:Nylon (Polyamide) Bod…
RoHS
£3.69 EX VAT
More Pricing...
MULTICOMP PRO
Cable Assy, M12 Plug to Free End, 4 Way, IP67, 5A, 1m
Order Code: CN17483
Manufacturer Part No: 2MT3012-W04300
The 2MT3012-W04300 is a 1m 4-way waterproof Circular Cable Assembly with M12 plug to free end, panel mount, PVC jacket. The conn…
RoHS
£8.16 EX VAT
More Pricing...
BINDER
Plug, Free, 4 Way, M8
Order Code: CN17517
Manufacturer Part No: 99-9209-00-04
The 99-9209-00-04 is a 4-contact 125V/2.5A unshielded male Circular Connector with gold-plated brass contacts, PA (UL94V-0) cont…
RoHS
£5.38 EX VAT
More Pricing...
MOLEX
Mini-Fit Jr. Plug Housing, 4.2mm Pitch, Single Row without Panel Mount Ears, 4 Way
Order Code: CN17713
Manufacturer Part No: 39014046
• Positive locking housings • Polarized mating geometry • Scoop-proof housings • Receptacles and plugs accept standard Mini-Fit …
RoHS
£0.39 EX VAT
More Pricing...
BINDER
Plug, 4 Way, M12, Locking Ring & EMI
Order Code: CN17493
Manufacturer Part No: 99-1429-814-04
The 99-1429-814-04 is a 4-pole cable-mounted male Circular Connector with gold-plated CuZn contacts and screw termination. It ac…
RoHS
£13.46 EX VAT
More Pricing...
IMO PRECISION CONTROLS
Terminal Block, Plug, 5.08mm, Right Angle, 4 Way
Order Code: CN18932
Manufacturer Part No: 21.950M/4-E
Conductor Area CSA:1.5mm²; No. of Positions:4Ways; Pitch Spacing:5.08mm; Product Range:21.950M Series; Rated Current:17.5A; Rate…
RoHS
£0.60 EX VAT
More Pricing...
TE CONNECTIVITY - DEUTSCH
Wedgelock, for DT Plugs, 4 Way
Order Code: CN17968
Manufacturer Part No: W4S-P012
The W4S-P012 is a Wedge Lock, PBT GF body. This wedge lock is suitable for Deutsch's DT series. • Green colour • UL94HB Flammabi…
RoHS
£0.16 EX VAT
More Pricing...
FLOW
250V 20A 4 Pin Fast-Fit Plug And Socket Connector
Order Code: CN21460
Manufacturer Part No: CT205C
The CT205C from Flow™ comprises of 4-Pole male fast fit connector (CT205M) and 4-Pole female push fit connector (CT205F). This n…
RoHS
£5.47 EX VAT
More Pricing...
WAGO
Pluggable Terminal Plug Connector with CAGE CLAMP Actuation, 4 way, 5mm pitch, Grey
Order Code: CN20534
Manufacturer Part No: 231-604
• Universal connection for all conductor types • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLA…
RoHS
£2.21 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
4 Pole XLR Panel Mount Plug, Silver
Order Code: CN20695
Manufacturer Part No: FC6126
The FC6126 from CLIFF Components is a 4-Pole XLR panel mount socket plug constructed from robust metal with solder bucket termin…
RoHS
£2.76 EX VAT
More Pricing...
FLOW
250V 20A 4 Pin Fast-Fit Plug And Socket Loop Connector
Order Code: CN21461
Manufacturer Part No: CT215C
The CT215C from Flow™ comprises of 4-Pole male fast fit connector (CT205M) and 4-Pole female push fit connector (CT215F). This n…
RoHS
£5.47 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
CLIFFCON High Power 4 Pole Locking Plug, 20A 240V AC, Faston / Solder
Order Code: CN20577
Manufacturer Part No: FCR2062
The FCR2062, 4-pole CLIFFCON Connector is designed for high power applications, where a high quality, reliable, locking, touch-p…
RoHS
£9.12 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
4 Pole XLR Inline Plug, Black
Order Code: CN20701
Manufacturer Part No: FC6156
The FC6156 from CLIFF Components is a 4-Pole XLR inline plug constructed from robust metal with a rubber strain relief.
RoHS
£1.91 EX VAT
More Pricing...
PRO SIGNAL
3.5mm 4 Pole Jack Plug
Order Code: CN22452
Manufacturer Part No: PS11506
The PS11506 from Pro Signal is a 3.5mm 4 Pole Jack plug. • Maximum cable diameter: 7mm
RoHS
£0.54 EX VAT
More Pricing...
PRO SIGNAL
4 Pole Circular Inline Speaker Plug
Order Code: CN22280
Manufacturer Part No: PSG08751
The PSG08751 from Pro-Singal is an 4 Pole speaker plug. • Inline 4 Pole locking plug with cable gland • Screw termination • Supp…
RoHS
£0.93 EX VAT
More Pricing...
PRO SIGNAL
4 Pole XLR Plug, Yellow
Order Code: CN22240
Manufacturer Part No: PSG08711
The Pro Signal PSG08711 is a robust 4 Pin XLR male plug designed for secure cable mount audio and control signal connections. Fi…
RoHS
£1.27 EX VAT
More Pricing...
Page
1