You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLIFFCON High Power 4 Pole Locking Plug, 20A 240V AC, Faston / Solder - 

FCR2062

FCR2062 - CLIFFCON High Power 4 Pole Locking Plug, 20A 240V AC, Faston / Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR2062
Order Code:
CN20577
Product Range
CLIFFCON
Technical Datasheet:
FCR2062   Datasheet
See all Technical Docs

Product Range Selector (CLIFFCON)

See all from this product range

Product Overview

The FCR2062, 4-pole CLIFFCON Connector is designed for high power applications, where a high quality, reliable, locking, touch-proof connector system is required.
  • Touchproof contacts to IEC65 / IEC 348
  • Polarised
  • Easy Locking/Unlocking
  • Reliable wiping contacts/Gold plated
  • Screw terminations
  • Built in cable clamp (6mm - 15mm cable)
  • Tough and durable
  • Max wire size: 6mm²/10AWG solid, 4mm²/12AWG stranded

Product Information


:
CLIFFCON

:
Plug

:
240VAC

:
20A

:
Cable Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

54 In stock Need more?

???PF_PDP_RSP_SUP???

£9.03 ( £10.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.03 (£10.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.51 (£10.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.92 (£9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.17 (£8.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --