You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm 4 Pole Jack Plug to Free / Stripped Ends, 2m Black -
FC68122C
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC68122C
- Order Code:
- CN19972
- Product Range
- -
- Technical Datasheet:
- FC68122C Datasheet
Product Overview
- 3.5mm 4-Pole jack plug to 3-core plus screen tinned ends
- Cable diameter: Ø3mm
- Plug length: 16.8mm (longer than JEITA RC-5325A specifications)
Product Information
- :
- 3.5mm 4 Pole Jack Plug
- :
- 3.5mm 4 Pole Jack Plug to Free End
- :
- Free End
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 07/12/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 07/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.73 (£4.48) | ( ) |
| 10+ | £3.60 (£4.32) | ( ) |
| 25+ | £3.42 (£4.10) | ( ) |
| 50+ | £3.15 (£3.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























