Cable, Leads & Connectors
: 77 ProductsApply Filters
(0 selected)Manufacturer
Packaging
Page
1
HARTING
Contact, Male, High Voltage
Order Code: CN15192
Manufacturer Part No: 09 69 281 2550
The 09 69 281 2550 is a D-sub mixed Straight Male High Voltage Contact for cable applications with solder termination. 0.25 to 0…
RoHS
£4.17 EX VAT
More Pricing...
HARTING
Connector, Male, 2W2C
Order Code: CN15182
Manufacturer Part No: 09 69 110 0022
The 09 69 110 0022 is a 2-wire 2-contact Male Connector with solder cup or crimp special contact termination, tin-plated shell w…
RoHS
£2.68 EX VAT
More Pricing...
HARTING
37 Pin D-Sub Plug
Order Code: CN15233
Manufacturer Part No: 09 67 237 5604
The 09 67 237 5604 is a 37-position Standard D-sub Connector, stamped male contacts, metal shell with dimples. Solder bucket ter…
RoHS
£3.50 EX VAT
More Pricing...
HARTING
17W2 D-Sub Plug
Order Code: CN15156
Manufacturer Part No: 09 69 311 5172
The 09 69 311 5172 is a 17W2 Combination D-sub Plug, mixed shell with pre-mounted signal solder cup contacts. HARTING’s D-Sub Mi…
RoHS
£8.13 EX VAT
More Pricing...
HARTING
Plug, DIN41612, Right Angle, C, 32 Way
Order Code: CN15556
Manufacturer Part No: 09 03 132 6921
The 09 03 132 6921 is a 32-position 2-row angled male DIN 41612 Signal Connector with flange, type C, 2.54mm pitch, solder pins …
RoHS
£3.68 EX VAT
More Pricing...
HARTING
25 Pin D-Sub Plug
Order Code: CN15232
Manufacturer Part No: 09 67 225 5604
The 09 67 225 5604 is a 25-contact Standard D-sub Connector, stamped male contacts, metal shell with dimples. Solder bucket term…
RoHS
£2.93 EX VAT
More Pricing...
HARTING
7W2 D-Sub Plug
Order Code: CN15151
Manufacturer Part No: 09 69 211 5072
The 09 69 211 5072 is a 7W2 mixed signal male Combination D-sub Receptacle with tin-plated steel shell, dimples, solder brackets…
RoHS
£6.31 EX VAT
More Pricing...
HARTING
Plug, D, 5W5
Order Code: CN15176
Manufacturer Part No: 09 69 310 0055
The 09 69 310 0055 is a 5W5 Combination D-sub Plug, shell without signal contacts for cable applications. Solder cup or crimp sp…
RoHS
£3.40 EX VAT
More Pricing...
HARTING
Plug, DIN41612, Right Angle, H, 15 Way
Order Code: CN15588
Manufacturer Part No: 0906 115 2932
The 0906 115 2932 is a 10.16mm 2-row 15-position angled male DIN 41612 Power Connector with flange, type H15, solder termination…
RoHS
£11.50 EX VAT
More Pricing...
HARTING
13W3 D-Sub Plug
Order Code: CN15154
Manufacturer Part No: 09 69 311 5133
The 09 69 311 5133 is a 13W3 Combination D-sub Plug, mixed shell with pre-mounted signal solder cup contacts. HARTING’s D-Sub Mi…
RoHS
£6.18 EX VAT
More Pricing...
HARTING
Plug, DIN41612, Right Angle, B, 32 Way
Order Code: CN15554
Manufacturer Part No: 09 02 132 6931
Contact Material:Copper; Contact Plating:Gold Plated Contacts; Gender:Plug; No. of Contacts:32Contacts; No. of Mating Cycles:400…
RoHS
£2.46 EX VAT
More Pricing...
HARTING
Plug, DIN41612, Right Angle, B, 64 Way
Order Code: CN15555
Manufacturer Part No: 0902 164 6921
The 0902 164 6921 is a 64-way 2-row DIN 41612 Plug, 2.54mm pitch, male connector with angled solder pins, solder termination wit…
RoHS
£3.76 EX VAT
More Pricing...
HARTING
Plug, DIN41612, Right Angle, C, 64 Way
Order Code: CN15557
Manufacturer Part No: 0903 164 6921
The 09031646921 is a 64-position 2-row DIN signal Male Connector with solder termination, 2.54mm pitch. Type C, right angle orie…
RoHS
£2.84 EX VAT
More Pricing...
HARTING
Modular Connector, IP20, Shielded, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, IP20
Order Code: CN25392
Manufacturer Part No: 09451511560
The 09451511560 is a 8P8C straight 10G RJ45 Plug with IDC terminal. It is suitable for 1/10GB Ethernet and 10/100Mb Ethernet. It…
RoHS
£17.82 EX VAT
More Pricing...
HARTING
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, IP65, IP67, Cable Mount
Order Code: CN25252
Manufacturer Part No: 09 45 215 1100
The 09 45 215 1100 is a Han 3A 8-position RJ45 Panel Feed-through Set, metal version standard grey, straight orientation. RJ45 p…
RoHS
£25.10 EX VAT
More Pricing...
HARTING
D Sub Connector, Right Angle, DB9, Standard, Plug, 9 Contacts, DE, Solder
Order Code: CN25397
Manufacturer Part No: 09651627812
RoHS
£3.99 EX VAT
More Pricing...
HARTING
USB 2.0 Type A Panel Mount Socket to USB 2.0 Type A Plug Lead, 500mm
Order Code: CN25312
Manufacturer Part No: 09 45 452 1920
The 09 45 452 1920 is a 0.5m USB Cable Assembly, har-port USB 2.0 A receptacle to USB A plug coupler. • Easy mounting • Compact …
RoHS
£26.15 EX VAT
More Pricing...
HARTING
DIN 41612 Connector, Type C, 64 Contacts, Plug, 2.54mm, 2 Row, a + c
Order Code: CN25236
Manufacturer Part No: 09 03 664 6921
The 09 03 664 6921 is a 64-position 2-row angled male DIN 41612 Signal Connector with flange, type C, coding, 2.54mm pitch, sold…
RoHS
£6.25 EX VAT
More Pricing...
HARTING
DIN 41612 Connector, Type 2Q, 32 Contacts, Plug, 2.54mm, 2 Row, a + b
Order Code: CN25232
Manufacturer Part No: 09 27 132 6903
The 09 27 132 6903 is a 32-position 2-row straight male DIN-signal Connector with copper alloy contacts and a PBT insulator. It …
RoHS
£5.03 EX VAT
More Pricing...
HARTING
Heavy Duty Connector, 6+PE Signal, Han E, Insert, 7 Contacts, 6B, Plug, Screw Pin
Order Code: CN25497
Manufacturer Part No: 0933 006 2601
The 0933 006 2601 from Harting is a Han E series 6 position light grey (RAL 7032) colour male insert screw terminal with 6B size…
RoHS
£9.09 EX VAT
More Pricing...
HARTING
Heavy Duty Connector, Han-Modular, Module, 42 Contacts, Plug, Crimp Pin
Order Code: CN25419
Manufacturer Part No: 09140423001
The 09140423001 from Harting is a Han-Modular® male module. • Han DD® quad module type • 42 contact, crimp termination • 0.14 to…
RoHS
£9.29 EX VAT
More Pricing...
HARTING
Heavy Duty Connector, 10+PE Signal, Han A, Insert, 11 Contacts, 10A, Plug, Screw Pin
Order Code: CN25513
Manufacturer Part No: 0920 010 2612
The 0920 010 2612 is a Han A 10-position Male Insert with screw terminal. 0.75 to 2.5mm² wire cross section area, polycarbonate …
RoHS
£15.82 EX VAT
More Pricing...
HARTING
Heavy Duty Connector, Han-Modular E, Insert, 6 Contacts, Plug, Crimp Pin - Contacts Not Supplied
Order Code: CN25517
Manufacturer Part No: 09 14 006 3001
The 09 14 006 3001 is a Han E Module, Han-Modular® series, male insert, 6 positions, 0.14 to 4mm² wire cross section area with c…
RoHS
£5.94 EX VAT
More Pricing...
HARTING
Heavy Duty Connector, 16+PE Signal, Han E, Insert, 17 Contacts, 16B, Plug, Screw Pin
Order Code: CN25500
Manufacturer Part No: 0933 016 2601
The 0933 016 2601 from Harting is a Han E series 16 position light grey (RAL 7032) colour male insert screw terminal with 16B si…
RoHS
£15.35 EX VAT
More Pricing...
HARTING
DIN 41612 Connector, 48 Contacts, Plug, 2.54mm, 3 Row, a + b + c
Order Code: CN25230
Manufacturer Part No: 0923 148 6921
The 0923 148 6921 is a 48-way 3-row DIN 41612 Plug, 2.54mm pitch, male connector with angled solder pins, solder termination wit…
RoHS
£2.51 EX VAT
More Pricing...
Page
1